Testo

Test & Measurement

Viewing 1 - 20 of 166 products
Compare selected 0/8
Display:
Price
Description
Part Details
  • MYR139.971 Bag of 5
  • MYR259.20Each
Testo 0602 1293 Type K Immersion, Penetration Temperature Probe
  • Sensor TypeType K
  • Probe TypeImmersion, Penetration
  • Probe Length50 mm, 114 mm
  • Probe Diameter3.7 mm, 5 mm
  • Maximum Temperature Measurement+400 °C
See similar products in Temperature Probes
  • MYR2,581.631 Lot of 1
Testo 316-4 Handheld Refrigerant Leak Detector for Refrigerants Detection, Audible Alarm
  • Gases DetectedRefrigerants
  • Response Time1 s
  • ApplicationLeak Detection, Refrigeration
  • Meter TypeHandheld
  • Audible AlarmYes
See similar products in Gas Detectors
  • MYR1,807.16Each
Testo 625 Handheld Hygrometer, ±2.5 %RH Accuracy, +1370°C Max, 100%RH Max
  • Absolute Maximum Temperature Measurement+1370°C
  • Hygrometer TypeDigital Hygrometer
  • Maximum Humidity Measurement100%RH
  • Best Temperature Measurement Accuracy±0.5 °C
  • Temperature Measurement Resolution0.1°C
See similar products in Hygrometers
  • MYR1,699.34Each
Testo 925 Wired Digital Thermometer for HVAC Use, K Probe, 1 Input(s), +1000°C Max, ±0.5 °C Accuracy
  • Absolute Maximum Temperature Measurement+1000°C
  • Model Number925
  • Probe TypeK
  • Thermometer TypeWired
  • ApplicationHVAC
See similar products in Digital Thermometers
  • MYR273.96Each
  • MYR907.20Each
Testo 174H Kit Temperature & Humidity Data Logger, USB
  • Number of Input Channels2
  • Model Number174H Kit
  • Sensor TypeCapacitive, NTC
  • Measurement ParametersHumidity, Temperature
  • Interface TypeUSB
See similar products in Data Loggers
  • MYR337.64Each
Testo 184-T2 Temperature Data Logger, NFC, USB
  • Model Number184-T2
  • Number of Input Channels1
  • Sensor TypeTemperature
  • Measurement ParametersTemperature
  • Interface TypeNFC, USB
See similar products in Data Loggers
  • MYR435.46Each
Testo NTC Air Temperature Probe, 50 (Shaft Tip) mm, 115 (shaft) mm Length, 4 (Shaft Tip) mm, 5 (Shaft) mm Diameter,
  • Sensor TypeNTC
  • Probe TypeAir
  • Probe Length50 (Shaft Tip) mm, 115 (shaft) mm
  • Probe Diameter4 (Shaft Tip) mm, 5 (Shaft) mm
  • Maximum Temperature Measurement+125 °C
See similar products in Temperature Probes
  • MYR1,881.79Each
  • MYR565.06Each
Testo K Immersion Temperature Probe, 300mm Length, 1.5mm Diameter, +1000 °C Max
  • Sensor TypeK
  • Probe TypeImmersion
  • Probe Length300mm
  • Probe Diameter1.5mm
  • Maximum Temperature Measurement+1000 °C
See similar products in Temperature Probes
  • MYR176.26Each
  • MYR290.82Each
Testo 184-T1 Temperature Data Logger, USB
  • Number of Input Channels1
  • Model Number184-T1
  • Sensor TypeTemperature
  • Measurement ParametersTemperature
  • Interface TypeUSB
See similar products in Data Loggers
  • MYR466.56Each
Testo 0609 1273 PT100 Immersion, Penetration Temperature Probe
  • Sensor TypePT100
  • Probe TypeImmersion, Penetration
  • Probe Length50 mm, 114 mm
  • Probe Diameter3.7 mm, 5 mm
  • Maximum Temperature Measurement+400 °C
See similar products in Temperature Probes
  • MYR777.60Each
Testo 206-pH1 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max
  • Maximum pH14pH
  • Minimum pH0pH
  • pH Resolution0.01pH
  • Best pH Accuracy±0.02pH
  • Maximum Temperature Measurement+60 °C
See similar products in pH Meters
  • MYR528.77Each
  • MYR399.17Each
  • MYR108.86Each
Testo K Temperature Probe, 812.8mm Length, 1.52mm Diameter, +400 °C Max
  • Sensor TypeK
  • Probe Length812.8mm
  • Probe Diameter1.52mm
  • Maximum Temperature Measurement+400 °C
  • Best AccuracyClass 2
See similar products in Temperature Probes
  • MYR482.11Each
  • MYR844.99Each
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
1300 30 1133 / +603 5021 5888