Murata Power Solutions

Inductors

CATEGORIES

Viewing 141 - 160 of 401 products
Compare selected 0/8
Display:
Price
Description
Part Details
  • MYR8.22Each
Murata 1 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:96, 910mA Idc, 887mΩ Rdc, 1500
  • Inductance1 mH
  • Maximum DC Current910mA
  • Mounting TypeRadial
  • Maximum DC Resistance887mΩ
  • Tolerance±10%
See similar products in Leaded Inductors
  • MYR3.839
    Each (In a Box of 250)
Murata 15 μH ±20% Radial Inductor, 3A Idc, 70mΩ Rdc, 1200LRS
  • Inductance15 μH
  • Maximum DC Current3A
  • Mounting TypeRadial
  • Maximum DC Resistance70mΩ
  • Tolerance±20%
See similar products in Leaded Inductors
  • MYR1.682
    Each (On a Tape of 10)
  • MYR6.65Each
  • MYR1.416
    Each (In a Bag of 5)
Murata 22 μH ±10% Leaded Inductor, Max SRF:1kHz, 650mA Idc, 270mΩ Rdc, 1100R
  • Inductance22 μH
  • Maximum DC Current650mA
  • Maximum DC Resistance270mΩ
  • Tolerance±10%
  • Diameter5mm
See similar products in Leaded Inductors
  • MYR8.501
    Each (On a Reel of 80)
Murata 4.7 mH ±10% Radial Inductor, 350mA Idc, 3.5Ω Rdc, 1900R
  • Inductance4.7 mH
  • Maximum DC Current350mA
  • Mounting TypeRadial
  • Maximum DC Resistance3.5Ω
  • Tolerance±10%
See similar products in Leaded Inductors
  • MYR12.332
    Each (In a Pack of 5)
Murata, 3800 Wire-wound SMD Inductor 2.5 μH ±20% Wire-Wound 5.5A Idc
  • Inductance2.5 μH
  • Maximum DC Current5.5A
  • Length10.4mm
  • Depth10.4mm
  • Height5.6mm
See similar products in Surface Mount Inductors
  • MYR1.839
    Each (On a Reel of 2500)
  • MYR0.723
    Each (On a Reel of 3000)
  • MYR6.188
    Each (On a Reel of 1000)
  • MYR0.979
    Each (On a Reel of 3000)
  • MYR8.65Each
Murata 150 μH ±10% Leaded Inductor, Max SRF:2MHz, Q:126, 2.28A Idc, 149mΩ Rdc, 1500
  • Inductance150 μH
  • Maximum DC Current2.28A
  • Mounting TypeRadial
  • Maximum DC Resistance149mΩ
  • Tolerance±10%
See similar products in Leaded Inductors
  • MYR1.938
    Each (On a Tape of 10)
  • MYR3.107
    Each (In a Pack of 10)
Murata 100 μH ±10% Leaded Inductor, Max SRF:7MHz, Q:90, 670mA Idc, 390mΩ Rdc, 2200R
  • Inductance100 μH
  • Maximum DC Current670mA
  • Mounting TypeRadial
  • Maximum DC Resistance390mΩ
  • Tolerance±10%
See similar products in Leaded Inductors
  • MYR25.31Each
  • MYR8.136
    Each (On a Reel of 550)
Murata, 3900 Wire-wound SMD Inductor 1.4 μH ±20% Wire-Wound 13.5A Idc
  • Inductance1.4 μH
  • Maximum DC Current13.5A
  • Length12.9mm
  • Depth12.9mm
  • Height5.8mm
See similar products in Surface Mount Inductors
  • MYR1.509
    Each (On a Reel of 2500)
  • MYR19.89Each
Murata 6.8 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:30, 800mA Idc, 1884mΩ Rdc, 1400
  • Inductance6.8 mH
  • Maximum DC Current800mA
  • Mounting TypeRadial
  • Maximum DC Resistance1884mΩ
  • Tolerance±10%
See similar products in Leaded Inductors
  • MYR1.646
    Each (On a Reel of 200)
Murata 22 μH ±10% Radial Inductor, Max SRF:1kHz, 650mA Idc, 270mΩ Rdc, 1100R
  • Inductance22 μH
  • Maximum DC Current650mA
  • Mounting TypeRadial
  • Maximum DC Resistance270mΩ
  • Tolerance±10%
See similar products in Leaded Inductors
  • MYR20.99Each
Murata 680 μH ±10% Leaded Inductor, Max SRF:1MHz, Q:60, 3.1A Idc, 173mΩ Rdc, 1400
  • Inductance680 μH
  • Maximum DC Current3.1A
  • Mounting TypeRadial
  • Maximum DC Resistance173mΩ
  • Tolerance±10%
See similar products in Leaded Inductors
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
1300 30 1133 / +603 5021 5888