Schneider Electric SSM3 Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 897-093
- Mfr. Part No.:
- SSM3A325BDW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,880.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,880.57 |
*price indicative
- RS Stock No.:
- 897-093
- Mfr. Part No.:
- SSM3A325BDW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | SSM3 | |
| Terminal Type | Screw | |
| Contact Configuration | 3P | |
| IP Rating | IP20 | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60950-1 | |
| Width | 90mm | |
| Product Condition | Repacked | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series SSM3 | ||
Terminal Type Screw | ||
Contact Configuration 3P | ||
IP Rating IP20 | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60950-1 | ||
Width 90mm | ||
Product Condition Repacked | ||
Output Type SCR | ||
Capacitance 8pF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Schneider Electric modular DIN rail relay designed for robust control within electrical systems, delivering reliable zero voltage switching functionality to manage significant loads efficiently.
Ensures consistent operation across zero voltage switching modes for enhanced reliability
Features a Compact width of 90 mm, suitable for symmetrical DIN rail mounting
Equipped with LED indication for clear input status monitoring
Related links
- Schneider Electric SSM3 Series Solid State Relay DIN Rail Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGS1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
