Omron E5GC DIN Rail PID Temperature Controller 4 Input, 4 Output Logic, Solid State Relay, SSR 240V ac 2-PID Controller,
- RS Stock No.:
- 215-4017
- Mfr. Part No.:
- E5GC-QX1A6M-000
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,172.69
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 13 November 2026
- Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,172.69 |
*price indicative
- RS Stock No.:
- 215-4017
- Mfr. Part No.:
- E5GC-QX1A6M-000
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Logic, Solid State Relay, SSR | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | 2-PID Controller, On-Off, PID | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Voltage | 240V ac | |
| Display Type | LCD | |
| Standards/Approvals | CSA, cULus, UL | |
| Width | 24mm | |
| IP Rating | IP00, IP20, IP66 | |
| Length | 48mm | |
| Input Type | Analogue, PT100, Thermocouple, Universal | |
| Series | E5GC | |
| Mount Type | DIN Rail | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Logic, Solid State Relay, SSR | ||
Product Type PID Temperature Controller | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type 2-PID Controller, On-Off, PID | ||
Maximum Supply Voltage 240V ac | ||
Maximum Voltage 240V ac | ||
Display Type LCD | ||
Standards/Approvals CSA, cULus, UL | ||
Width 24mm | ||
IP Rating IP00, IP20, IP66 | ||
Length 48mm | ||
Input Type Analogue, PT100, Thermocouple, Universal | ||
Series E5GC | ||
Mount Type DIN Rail | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- CN
Omron E5GC Series PID Temperature Controller, 100 to 240V AC Supply Voltage, 4 Outputs - E5GC-QX1A6M-000
This PID temperature controller is designed for precision temperature management in various industrial applications. Featuring a Compact panel mount design with dimensions of 48 x 24 mm, it operates across a supply voltage of 100 to 240 V ac. The robust controller is capable of maintaining temperature within a range of -10 to +55 degrees Celsius, making it suitable for diverse environments.
Features & Benefits
• SSR output type ensures efficient temperature control without mechanical wear
• Universal input accommodates multiple sensor types for flexibility
• ON OFF PID and 2 PID control types provide adaptable temperature management
• Four inputs and outputs enhance operational versatility
• Screw Terminal Block termination allows for easy wiring and setup
• Suitable for various temperature ranges to meet specific application needs
• Universal input accommodates multiple sensor types for flexibility
• ON OFF PID and 2 PID control types provide adaptable temperature management
• Four inputs and outputs enhance operational versatility
• Screw Terminal Block termination allows for easy wiring and setup
• Suitable for various temperature ranges to meet specific application needs
Applications
• Utilised in process control systems for manufacturing
• Implemented in HVAC systems for accurate temperature regulation
• Employed in ovens and furnaces to maintain desired temperatures
• Used with PT100 sensors for high-precision measurements
• Integrated in industries requiring thermocouple compatibility for data acquisition
• Implemented in HVAC systems for accurate temperature regulation
• Employed in ovens and furnaces to maintain desired temperatures
• Used with PT100 sensors for high-precision measurements
• Integrated in industries requiring thermocouple compatibility for data acquisition
How can the controller improve efficiency in temperature management?
The inclusion of multiple control types, such as ON/OFF and PID, allows for precise adjustments that enhance overall system efficiency and reduce energy consumption during temperature fluctuations.
What wiring setup is required for installation?
The device features a screw Terminal Block that simplifies the wiring process, allowing for straightforward connections without complex configurations or additional tools.
Can this controller handle a wide range of sensors?
Yes, it supports universal input, accommodating various sensor types, including PT100 and thermocouples, ensuring compatibility with multiple temperature sensing applications.
What are the environmental limitations for operating this device?
It functions effectively within a temperature range from -10 to +55 degrees Celsius, making it suitable for a range of industrial environments without risk of performance degradation.
Related links
- Omron E5GC Panel Mount PID Temperature Controller 1 Input Solid State Relay, SSR 240V ac 2-PID
- Omron E5GC Panel Mount PID Temperature Controller 1 Input Solid State Relay, SSR 24V ac/dc On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Solid State Relay, SSR 240V ac 2-PID
- Omron E5GC DIN Rail PID Temperature Controller 2 Input, 1 Output Current 24V ac/dc On-Off
- Omron E5GC Panel Mount PID Temperature Controller 1 Input On-Off, 2-PID Controller
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac On-Off
- Omron E5DC DIN Rail PID Temperature Controller 4 Input Solid State Relay, Logic 240V ac/dc On-Off
- Omron E5DC DIN Rail PID Temperature Controller 4 Input Solid State Relay, Logic 240V ac On-Off
