Omron E5CC Panel Mount PID Temperature Controller 2 Input, 3 Output Logic, Solid State Relay, SSR 240V ac 2-PID

Subtotal (1 unit)*

MYR1,860.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,860.81

*price indicative

RS Stock No.:
215-3974
Mfr. Part No.:
E5CC-QX2AUM-000
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

Logic, Solid State Relay, SSR

Product Type

PID Temperature Controller

Number of Inputs

2

Number of Outputs

3

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw

Control Type

2-PID Controller, On-Off, PID

Maximum Supply Voltage

240V ac

Display Type

11 Segment Digital Display

Maximum Voltage

240V ac

Length

48mm

Standards/Approvals

UL, CSA

IP Rating

IP00, IP20, IP66

Width

48mm

Series

E5CC

Mount Type

Panel Mount

Input Type

Universal

Panel Depth

60mm

COO (Country of Origin):
CN
The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.

Greater efficiency from designing to assembly and operation

High-speed sampling at 50 ms

Compact body and high visibility

Innovating control panel and equipment usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy