Omron E5CC DIN Rail PID Temperature Controller 2 Input, 4 Output Solid State Relay, Logic, SSR 240V ac On-Off
- RS Stock No.:
- 215-3980
- Mfr. Part No.:
- E5CC-TQX3A5M-000
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,924.79
FREE delivery for orders over RM 150.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,924.79 |
*price indicative
- RS Stock No.:
- 215-3980
- Mfr. Part No.:
- E5CC-TQX3A5M-000
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Solid State Relay, Logic, SSR | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 260°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac | |
| Auxiliary Power Supply | 12 V | |
| Maximum Voltage | 240V ac | |
| Display Type | 11 Segment | |
| Length | 48mm | |
| Width | 48mm | |
| IP Rating | IP00, IP20, IP66 | |
| Standards/Approvals | CSA, UL | |
| Series | E5CC | |
| Mount Type | DIN Rail | |
| Input Type | Analogue, PT100, Thermocouple, Universal | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Solid State Relay, Logic, SSR | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 260°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac | ||
Auxiliary Power Supply 12 V | ||
Maximum Voltage 240V ac | ||
Display Type 11 Segment | ||
Length 48mm | ||
Width 48mm | ||
IP Rating IP00, IP20, IP66 | ||
Standards/Approvals CSA, UL | ||
Series E5CC | ||
Mount Type DIN Rail | ||
Input Type Analogue, PT100, Thermocouple, Universal | ||
The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.
Greater efficiency from designing to assembly and operation
High-speed sampling at 50 ms
Compact body and high visibility
Innovating control panel and equipment usability
Related links
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Logic, SSR 240V ac 2-PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Solid State Relay, SSR 240V ac 2-PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input SSR PID
- Omron E5CC DIN Rail PID Temperature Controller 2 Input PID, On-Off
- Omron E5DC DIN Rail PID Temperature Controller 4 Input Solid State Relay, Logic 240V ac/dc On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 24V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac PID Controller
