Omron E5CC Panel Mount PID Temperature Controller 4 Input, 3 Output SSR, Logic, Solid State Relay 240V ac 2-PID
- RS Stock No.:
- 215-3973
- Mfr. Part No.:
- E5CC-QX2ABM-004
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,800.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,800.92 |
*price indicative
- RS Stock No.:
- 215-3973
- Mfr. Part No.:
- E5CC-QX2ABM-004
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | SSR, Logic, Solid State Relay | |
| Number of Inputs | 4 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Push-in Plus | |
| Control Type | 2-PID Controller, On-Off, PID | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Voltage | 240V ac | |
| Display Type | 11 Segment Digital Display | |
| Width | 48mm | |
| Standards/Approvals | UL, CSA | |
| Length | 48mm | |
| IP Rating | IP00, IP20, IP66 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | E5CC | |
| Panel Depth | 72.1mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type SSR, Logic, Solid State Relay | ||
Number of Inputs 4 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Push-in Plus | ||
Control Type 2-PID Controller, On-Off, PID | ||
Maximum Supply Voltage 240V ac | ||
Maximum Voltage 240V ac | ||
Display Type 11 Segment Digital Display | ||
Width 48mm | ||
Standards/Approvals UL, CSA | ||
Length 48mm | ||
IP Rating IP00, IP20, IP66 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series E5CC | ||
Panel Depth 72.1mm | ||
- COO (Country of Origin):
- CN
The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.
Greater efficiency from designing to assembly and operation
High-speed sampling at 50 ms
Compact body and high visibility
Innovating control panel and equipment usability
Related links
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Logic 2-PID
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Logic, SSR 240V ac 2-PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Solid State Relay, SSR 240V ac 2-PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input SSR PID
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac On-Off
- Omron E5CC Panel Mount PID Temperature Controller 4 Input Solid State Relay On-Off,
- Omron E5CC Panel Mount PID Temperature Controller 2 Input On-Off, PID
