Omron E5CC Panel Mount PID Temperature Controller 4 Input, 3 Output SSR, Solid State Relay, Logic 240V ac PID, On-Off,
- RS Stock No.:
- 215-3976
- Mfr. Part No.:
- E5CC-QX3A5M-005
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,180.65
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,180.65 |
*price indicative
- RS Stock No.:
- 215-3976
- Mfr. Part No.:
- E5CC-QX3A5M-005
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | SSR, Solid State Relay, Logic | |
| Number of Inputs | 4 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | PID, On-Off, 2-PID Controller | |
| Maximum Supply Voltage | 240V ac | |
| Display Type | 11 Segment Digital Display | |
| Maximum Voltage | 240V ac | |
| Width | 48mm | |
| Standards/Approvals | UL, CSA | |
| Length | 48mm | |
| IP Rating | IP66, IP20, IP00 | |
| Mount Type | Panel Mount | |
| Series | E5CC | |
| Input Type | Universal | |
| Panel Depth | 72.1mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type SSR, Solid State Relay, Logic | ||
Number of Inputs 4 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type PID, On-Off, 2-PID Controller | ||
Maximum Supply Voltage 240V ac | ||
Display Type 11 Segment Digital Display | ||
Maximum Voltage 240V ac | ||
Width 48mm | ||
Standards/Approvals UL, CSA | ||
Length 48mm | ||
IP Rating IP66, IP20, IP00 | ||
Mount Type Panel Mount | ||
Series E5CC | ||
Input Type Universal | ||
Panel Depth 72.1mm | ||
The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.
Greater efficiency from designing to assembly and operation
High-speed sampling at 50 ms
Compact body and high visibility
Innovating control panel and equipment usability
Related links
- Omron E5EC Panel Mount PID Temperature Controller 4 Input Solid State Relay On-Off,
- Omron E5CC Panel Mount PID Temperature Controller 4 Input Logic, Solid State Relay 240V ac 2-PID
- Omron E5CC Panel Mount PID Temperature Controller 4 Input, 3 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 4 Input Solid State Relay, Logic 240V ac On-Off
- Omron E5DC DIN Rail PID Temperature Controller 4 Input Solid State Relay, Logic 240V ac/dc On-Off
- Omron E5DC DIN Rail PID Temperature Controller 4 Input Solid State Relay 240 V ac On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Logic, SSR 240V ac 2-PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Logic 2-PID
