Omron E5EC Panel Mount PID Temperature Controller 4 Input, 4 Output SSR, Solid State Relay, Logic 240V ac PID, On-Off,
- RS Stock No.:
- 215-4004
- Distrelec Article No.:
- 302-29-046
- Mfr. Part No.:
- E5EC-QX4A5M-010
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,223.40
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,223.40 |
*price indicative
- RS Stock No.:
- 215-4004
- Distrelec Article No.:
- 302-29-046
- Mfr. Part No.:
- E5EC-QX4A5M-010
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | SSR, Solid State Relay, Logic | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID, On-Off, 2-PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Voltage | 240V ac | |
| Display Type | 11 Segment Digital Display | |
| Length | 48mm | |
| IP Rating | IP66, IP20, IP00 | |
| Standards/Approvals | UL, CSA | |
| Width | 96mm | |
| Mount Type | Panel Mount | |
| Input Type | Universal, Thermocouple, PT100, Analogue | |
| Series | E5EC | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type SSR, Solid State Relay, Logic | ||
Product Type PID Temperature Controller | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID, On-Off, 2-PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Maximum Voltage 240V ac | ||
Display Type 11 Segment Digital Display | ||
Length 48mm | ||
IP Rating IP66, IP20, IP00 | ||
Standards/Approvals UL, CSA | ||
Width 96mm | ||
Mount Type Panel Mount | ||
Input Type Universal, Thermocouple, PT100, Analogue | ||
Series E5EC | ||
Panel Depth 59mm | ||
The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.
Greater efficiency from designing to assembly and operation
High-speed sampling at 50 ms
Compact body and high visibility
Innovating control panel and equipment usability
Related links
- Omron ESAC Panel Mount Controller 1 Input Solid State Relay 2-PID Controller, PID
- Omron E5EC Panel Mount PID Temperature Controller 4 Input SSR On-Off,
- Omron E5CC Panel Mount PID Temperature Controller 4 Input Solid State Relay On-Off,
- Omron E5EC Panel Mount PID Temperature Controller 4 Input On-Off, PID
- Omron E5EC Panel Mount PID Temperature Controller 4 Input On-Off, PID
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 2 Output SSR 240V ac PID Controller
- Omron E5DC DIN Rail PID Temperature Controller 4 Input Solid State Relay, Logic 240V ac On-Off
- Omron E5DC DIN Rail PID Temperature Controller 4 Input Solid State Relay, Logic 240V ac/dc On-Off
