Omron E5CC Panel Mount PID Temperature Controller 2 Input, 3 Output Relay 240V ac 2-PID Controller, On-Off, PID

Subtotal (1 unit)*

MYR2,513.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,513.41

*price indicative

RS Stock No.:
215-3979
Mfr. Part No.:
E5CC-RX2ABM-004
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PID Temperature Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Push-in Plus

Control Type

2-PID Controller, On-Off, PID

Maximum Supply Voltage

240V ac

Display Type

11 Segment Digital Display

Maximum Voltage

240V ac

Width

48mm

IP Rating

IP66, IP20, IP00

Standards/Approvals

CSA, UL

Length

48mm

Series

E5CC

Input Type

Universal

Mount Type

Panel Mount

Panel Depth

72.1mm

COO (Country of Origin):
CN
The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.

Greater efficiency from designing to assembly and operation

High-speed sampling at 50 ms

Compact body and high visibility

Innovating control panel and equipment usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy