Omron E5GC Panel Mount PID Temperature Controller 1 Input, 1 Output Logic, Solid State Relay, SSR 240V ac 2-PID
- RS Stock No.:
- 215-4018
- Distrelec Article No.:
- 300-69-263
- Mfr. Part No.:
- E5GC-QX1ACM-000
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,050.56
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,050.56 |
*price indicative
- RS Stock No.:
- 215-4018
- Distrelec Article No.:
- 300-69-263
- Mfr. Part No.:
- E5GC-QX1ACM-000
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Logic, Solid State Relay, SSR | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | 2-PID Controller, On-Off, PID | |
| Terminal Type | Push-in | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Voltage | 240V ac | |
| Display Type | LCD | |
| Standards/Approvals | CSA, cULus, UL | |
| Width | 24mm | |
| Length | 48mm | |
| IP Rating | IP00, IP20, IP66 | |
| Mount Type | Panel Mount | |
| Input Type | Analogue, PT100, Thermocouple, Universal | |
| Series | E5GC | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Logic, Solid State Relay, SSR | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type 2-PID Controller, On-Off, PID | ||
Terminal Type Push-in | ||
Maximum Supply Voltage 240V ac | ||
Maximum Voltage 240V ac | ||
Display Type LCD | ||
Standards/Approvals CSA, cULus, UL | ||
Width 24mm | ||
Length 48mm | ||
IP Rating IP00, IP20, IP66 | ||
Mount Type Panel Mount | ||
Input Type Analogue, PT100, Thermocouple, Universal | ||
Series E5GC | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- CN
Omron E5GC Series PID Temperature Controller, 100 to 240V AC Supply Voltage, Panel Mounting - E5GC-QX1ACM-000
This PID temperature controller enhances precision in temperature regulation for various industrial applications. Its advanced control methods, including ON/OFF and PID functionality, ensure systems maintain optimal performance under different conditions. With a broad temperature range and universal input capability, it serves professionals across electrical and mechanical sectors.
Features & Benefits
• Solid state relay output provides rapid switching times
• Universally compatible input allows for flexible sensor usage
• Digital display ensures clear temperature readings
• Robust IP66 rating offers dust and water resistance
• Panel mounting simplifies installation in control panels
• Push-in termination enables swift wiring and maintenance
Applications
• Utilised in automated manufacturing processes for precise temperature control
• Employed in laboratories for temperature regulation during experiments
• Suitable for HV AC systems to maintain optimal climate conditions
• Used in thermal processing equipment for consistent heating
• Ideal for packaging machinery that requires temperature monitoring
What types of sensors can be connected to it?
It accepts various inputs, including PT100 and thermocouples, providing adaptability for different sensor types.
How to install the device?
The product features panel mounting and push-in terminals for straightforward installation, simplifying the setup process.
What is the maximum operating temperature it can handle?
It can operate within a range of -10 to +55°C, accommodating various environments.
Is it suitable for outdoor use?
With a high IP66 rating, it withstands harsh environments, making it suitable for outdoor applications.
How does the digital display benefit users?
The clear 11-segment digital display provides immediate visibility of temperature readings, aiding quick decision-making.
Related links
- Omron E5GC DIN Rail PID Temperature Controller 4 Input Solid State Relay
- Omron E5GC Panel Mount PID Temperature Controller 1 Input Solid State Relay, SSR 24V ac/dc On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Solid State Relay, SSR 240V ac 2-PID
- Omron E5GC Panel Mount PID Temperature Controller 1 Input On-Off, PID
- Omron E5GC Panel Mount PID Temperature Controller 4 Input Analogue, Linear 240V ac 2-PID
- Omron E5GC Panel Mount PID Temperature Controller 1 Input On-Off, 2-PID Controller
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
