Omron E5GC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 24V ac/dc PID, On-Off, 2-PID Controller

Subtotal (1 unit)*

MYR1,034.64

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,034.64

*price indicative

RS Stock No.:
215-4022
Distrelec Article No.:
302-29-048
Mfr. Part No.:
E5GC-RX1DCM-000
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PID Temperature Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

1

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID, On-Off, 2-PID Controller

Terminal Type

Push-in

Maximum Supply Voltage

24V ac/dc

Maximum Voltage

26.4V

Display Type

LCD

Length

48mm

Standards/Approvals

UL, cULus, CSA

Width

24mm

IP Rating

IP66, IP20, IP00

Input Type

Universal, Thermocouple, PT100, Analogue

Mount Type

Panel Mount

Series

E5GC

Panel Depth

90mm

COO (Country of Origin):
CN

Omron E5GC Series Temperature Controller, 24V AC/DC Supply Voltage, 48 x 24mm size - E5GC-RX1DCM-000


This temperature controller is an efficient device designed to manage temperature across various applications. With dimensions of 48 x 24 mm, it operates within a supply voltage of 24V AC/DC. The controller is suitable for a range of input types, including universal, PLATINUM resistance thermometer, PT100, and thermocouple options, making it versatile in its operation.

Features & Benefits


• Offers precise control with ON/OFF, PID, and 2-PID options
• Equipped with relay output for enhanced operational flexibility
• Robust temperature range from -200 to +2300 °C
• Adaptable for both IP20 and IP66 rated environments
• Supports push-in termination for convenient wiring
• Compact panel mount design for ease of installation

Applications


• Utilised for precise temperature regulation in industrial processes
• Implemented in systems requiring PT100 temperature monitoring
• Suitable for involving thermocouple temperature data analysis
• Designed for use in confined spaces due to its slim profile
• Applicable in environments subject to varying conditions with IP66 protection

How does the unit manage temperature within a broad range?


The device can operate efficiently across a temperature spectrum from -200 to +2300 °C, making it suitable for diverse industrial applications requiring precise temperature management.

What type of maintenance is required for optimal performance?


Regular checks of wiring connections are advisable to ensure reliable contacts. It's also helpful to periodically validate the temperature readings against known standards.

Can this unit be integrated with other monitoring systems?


Yes, the universal input capability allows for integration with various data monitoring systems, enhancing overall temperature management and automation efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy