RS PRO Solid State Relay, 5 A Load, PCB Mount, 35 V dc Load, 10V dc Control
- RS Stock No.:
- 677-055
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR90.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.73 |
*price indicative
- RS Stock No.:
- 677-055
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 35V dc | |
| Minimum Load Voltage | 0V dc | |
| Minimum Control Voltage | 10V dc | |
| Maximum Control Voltage | 10V dc | |
| Series | RS PRO | |
| IP Rating | IP20 | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 29mm | |
| Width | 15.7mm | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Height | 12.7mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 35V dc | ||
Minimum Load Voltage 0V dc | ||
Minimum Control Voltage 10V dc | ||
Maximum Control Voltage 10V dc | ||
Series RS PRO | ||
IP Rating IP20 | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Length 29mm | ||
Width 15.7mm | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Height 12.7mm | ||
Output Type DC | ||
- COO (Country of Origin):
- IT
RS PRO Solid State Relay, 5 A 35 V DC
The RS PRO Solid State Relay is designed for efficient DC switching applications. With a maximum load current of 5 A and a maximum load voltage of 35 V DC, this relay is Ideal for controlling DC loads in various industrial settings. Its Compact size and PCB mount type make it suitable for integration into electronic circuits where space is a premium.
Features and Benefits
Compact Design: Saves space on PCB with dimensions of 29 mm length, 15.7 mm width, and 12.7 mm height.
High Load Capacity: Supports a maximum load current of 5 A, suitable for various industrial applications.
Wide Operating Temperature Range: Functions effectively between -20 °C and 80 °C, ensuring reliability in diverse environments.
Low Control Voltage: Operates with a control voltage of less than 10 V DC, enhancing energy efficiency.
DC Switching Function: Provides efficient and reliable DC load switching.
IP20 Rating: Offers Basic protection against solid objects.
High Load Capacity: Supports a maximum load current of 5 A, suitable for various industrial applications.
Wide Operating Temperature Range: Functions effectively between -20 °C and 80 °C, ensuring reliability in diverse environments.
Low Control Voltage: Operates with a control voltage of less than 10 V DC, enhancing energy efficiency.
DC Switching Function: Provides efficient and reliable DC load switching.
IP20 Rating: Offers Basic protection against solid objects.
Applications
Industrial automation
Electronic circuit integration
DC motor control
Signal switching
Electronic circuit integration
DC motor control
Signal switching
Additional Information
Complies with CE, cURus, RoHS-3, and UKCA standards, ensuring high safety and environmental standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Crydom Crydom Series Solid State Relay PCB Mount 10V dc Control
- Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Crydom DMO Series Solid State Relay PCB Mount 10V dc Control
- Celduc SLD0x205 Series Solid State Relay PCB Mount 10V dc Control
- Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- RS PRO Solid State Relay PCB Mount 10V dc Control

