RS PRO Solid State Relay, 2 A Load, PCB Mount, 275 V ac Load, 35V dc Control

N

Subtotal (1 unit)*

MYR75.88

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR75.88

*price indicative

RS Stock No.:
677-043
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Load Current

2A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

275V ac

Minimum Load Voltage

12V ac

Maximum Control Voltage

35V dc

Minimum Control Voltage

35V dc

Series

RS PRO

Terminal Type

4-Pin

IP Rating

IP20

Minimum Operating Temperature

-30°C

Switching Function

AC Switching

Maximum Operating Temperature

80°C

Width

18.8mm

Standards/Approvals

CE, cURus, RoHS-3, UKCA

Length

28mm

Height

5mm

Output Type

AC

COO (Country of Origin):
IT

RS PRO 2 A Solid State Relay, 275 V AC


The RS PRO Solid State Relay is designed for efficient and reliable switching of AC loads. With a Compact design, it is Ideal for use in applications where space is limited. This relay offers a robust solution for controlling high voltage loads with a low control voltage, making it suitable for various industrial applications.

Features and Benefits


Compact Size: Fits easily into tight spaces with dimensions of 28 mm length, 18.8 mm width, and 5 mm height.
High Load Capacity: Supports a maximum load current of 2 A and a maximum load voltage of 275 V AC.
Wide Operating Temperature Range: Functions effectively between -30 °C and 80 °C.
PCB Mounting: Designed for easy integration into printed circuit boards.
AC Switching: Provides efficient switching for AC loads.
IP20 Rating: Offers Basic protection against solid objects.
Compliance: Meets CE, cURus, RoHS-3, and UKCA standards for safety and reliability.

Applications


Industrial automation systems
HVAC control systems
Lighting control
Motor control

Additional Information


Standards: CE, cURus, RoHS-3, UKCA
Terminal Type: 4-Pin configuration for secure connections
Output Type: AC output for versatile applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy