RS PRO Solid State Relay, 5 A Load, PCB Mount, 275 V ac Load, 3V dc Control
- RS Stock No.:
- 677-050
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR108.33
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR108.33 |
*price indicative
- RS Stock No.:
- 677-050
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 275V ac | |
| Minimum Load Voltage | 12V ac | |
| Minimum Control Voltage | 2V dc | |
| Maximum Control Voltage | 3V dc | |
| Series | RS PRO | |
| Terminal Type | 4-Pin | |
| IP Rating | IP20 | |
| Switching Function | AC Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Length | 43.1mm | |
| Width | 33.1mm | |
| Height | 10.7mm | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type PCB | ||
Maximum Load Voltage 275V ac | ||
Minimum Load Voltage 12V ac | ||
Minimum Control Voltage 2V dc | ||
Maximum Control Voltage 3V dc | ||
Series RS PRO | ||
Terminal Type 4-Pin | ||
IP Rating IP20 | ||
Switching Function AC Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Length 43.1mm | ||
Width 33.1mm | ||
Height 10.7mm | ||
Output Type AC | ||
- COO (Country of Origin):
- IT
RS PRO 5 A Solid State Relay, 275 V AC
The RS PRO Solid State Relay is designed for efficient AC switching applications. With a Compact design, it is Ideal for use in environments where space is limited. The relay offers reliable performance with a maximum load current of 5 A and a maximum load voltage of 275 V AC.
Features and Benefits
Compact Size: Fits easily onto PCBs with limited space.
High Load Capacity: Supports up to 5 A for robust applications.
Wide Voltage Range: Operates between 12 V AC and 275 V AC for versatile use.
Temperature Resilience: Functions effectively from -20 °C to 80 °C.
IP20 Rating: Provides Basic protection against dust and touch.
4-Pin Terminal: Ensures secure and stable connections.
High Load Capacity: Supports up to 5 A for robust applications.
Wide Voltage Range: Operates between 12 V AC and 275 V AC for versatile use.
Temperature Resilience: Functions effectively from -20 °C to 80 °C.
IP20 Rating: Provides Basic protection against dust and touch.
4-Pin Terminal: Ensures secure and stable connections.
Applications
Industrial automation
HVAC systems
Lighting control
Motor control
HVAC systems
Lighting control
Motor control
Additional Information
Complies with CE, cURus, RoHS-3, and UKCA standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 35V dc Control
- RS PRO Solid State Relay PCB Mount 10V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control

