RS PRO Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 3V dc Control
- RS Stock No.:
- 677-056
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR108.33
FREE delivery for orders over RM 150.00
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR108.33 |
*price indicative
- RS Stock No.:
- 677-056
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V dc | |
| Minimum Load Voltage | 5V dc | |
| Minimum Control Voltage | 2.5V dc | |
| Maximum Control Voltage | 3V dc | |
| Series | RS PRO | |
| Terminal Type | 4-Pin | |
| IP Rating | IP20 | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Length | 43.1mm | |
| Height | 10.7mm | |
| Width | 33.1mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type PCB | ||
Maximum Load Voltage 60V dc | ||
Minimum Load Voltage 5V dc | ||
Minimum Control Voltage 2.5V dc | ||
Maximum Control Voltage 3V dc | ||
Series RS PRO | ||
Terminal Type 4-Pin | ||
IP Rating IP20 | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Length 43.1mm | ||
Height 10.7mm | ||
Width 33.1mm | ||
Output Type DC | ||
- COO (Country of Origin):
- IT
RS PRO Solid State Relay 3 A 60 V DC
The RS PRO Solid State Relay is designed for efficient DC switching applications. With a maximum load current of 3 A and a maximum load voltage of 60 V DC, this relay is Ideal for controlling high-power DC loads. Its Compact size makes it suitable for PCB mounting, providing a reliable and maintenance-free solution for various industrial applications.
Features and Benefits
Compact Design: Fits easily into PCB layouts with dimensions of 43.1 mm length, 33.1 mm width, and 10.7 mm height.
High Load Capacity: Supports up to 3 A load current and 60 V DC load voltage, suitable for demanding applications.
Wide Operating Temperature Range: Operates effectively from -20 °C to 80 °C, ensuring reliability in diverse environments.
Low Control Voltage Requirement: Requires less than 2.5 V DC for control, making it energy-efficient.
IP20 Rating: Provides Basic protection against solid objects.
Compliance: Meets CE, cURus, RoHS-3, and UKCA standards for safety and quality.
High Load Capacity: Supports up to 3 A load current and 60 V DC load voltage, suitable for demanding applications.
Wide Operating Temperature Range: Operates effectively from -20 °C to 80 °C, ensuring reliability in diverse environments.
Low Control Voltage Requirement: Requires less than 2.5 V DC for control, making it energy-efficient.
IP20 Rating: Provides Basic protection against solid objects.
Compliance: Meets CE, cURus, RoHS-3, and UKCA standards for safety and quality.
Applications
Industrial automation
Power management systems
DC motor control
Battery management systems
Power management systems
DC motor control
Battery management systems
Additional Information
Mount Type: PCB
Output Type: DC
Switching Function: DC Switching
Terminal Type: 4-Pin
Output Type: DC
Switching Function: DC Switching
Terminal Type: 4-Pin
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- Omron G3CN Series Solid State Relay PCB Mount 3V ac/dc Control
- Celduc SE-SS Series Solid State Relay PCB Mount 40V dc Control

