RS PRO Solid State Relay, 3 A Load, PCB Mount, 24 V dc Load, 3V dc Control
- RS Stock No.:
- 677-057
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR73.13
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR73.13 |
*price indicative
- RS Stock No.:
- 677-057
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 24V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 3V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | RS PRO | |
| Terminal Type | 4-Pin | |
| IP Rating | IP20 | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Length | 28mm | |
| Width | 18.8mm | |
| Height | 5mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type PCB | ||
Maximum Load Voltage 24V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 3V dc | ||
Minimum Control Voltage 3V dc | ||
Series RS PRO | ||
Terminal Type 4-Pin | ||
IP Rating IP20 | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Length 28mm | ||
Width 18.8mm | ||
Height 5mm | ||
Output Type DC | ||
- COO (Country of Origin):
- IT
RS PRO Solid State Relay, 3 A 24 V DC
The RS PRO Solid State Relay is designed for efficient DC switching applications. With a Compact form factor, it is Ideal for PCB mounting and offers reliable performance in controlling loads up to 3 A at 24 V DC. This relay is suitable for use in environments with temperatures ranging from -30 °C to 80 °C.
Features and Benefits
Compact Size: Fits easily onto PCBs with dimensions of 28 mm length, 18.8 mm width, and 5 mm height.
DC Switching: Provides efficient and reliable DC load control.
Wide Operating Temperature Range: Functions effectively between -30 °C and 80 °C.
IP20 Rating: Offers Basic protection against dust and accidental contact.
4-Pin Terminal Type: Simplifies installation and connection.
Compliance: Meets CE, cURus, RoHS-3, and UKCA standards for safety and environmental regulations.
DC Switching: Provides efficient and reliable DC load control.
Wide Operating Temperature Range: Functions effectively between -30 °C and 80 °C.
IP20 Rating: Offers Basic protection against dust and accidental contact.
4-Pin Terminal Type: Simplifies installation and connection.
Compliance: Meets CE, cURus, RoHS-3, and UKCA standards for safety and environmental regulations.
Applications
Industrial automation systems
Control panels
Signal switching
Power management systems
Control panels
Signal switching
Power management systems
Additional Information
This solid state relay is compliant with key standards including CE, cURus, RoHS-3, and UKCA, ensuring it meets safety and environmental requirements. It is designed for PCB mounting, making it suitable for integration into various electronic systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 35V dc Control

