RS PRO Solid State Relay, 8 A Load, PCB Mount, 30 V dc Load, 3V dc Control
- RS Stock No.:
- 677-051
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR97.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97.88 |
*price indicative
- RS Stock No.:
- 677-051
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 8A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 30V dc | |
| Minimum Load Voltage | 1V dc | |
| Maximum Control Voltage | 3V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | RS PRO | |
| Terminal Type | 4-Pin | |
| IP Rating | IP20 | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 28mm | |
| Height | 5mm | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Width | 18.8mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 8A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 30V dc | ||
Minimum Load Voltage 1V dc | ||
Maximum Control Voltage 3V dc | ||
Minimum Control Voltage 3V dc | ||
Series RS PRO | ||
Terminal Type 4-Pin | ||
IP Rating IP20 | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 28mm | ||
Height 5mm | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Width 18.8mm | ||
Output Type DC | ||
- COO (Country of Origin):
- IT
RS PRO 8A Solid State Relay, 30V DC
The RS PRO Solid State Relay is designed for efficient DC switching applications. With a Compact design, it is Ideal for use in environments where space is limited. This relay offers reliable performance with a maximum load current of 8A and a maximum load voltage of 30V DC, making it suitable for a variety of industrial applications.
Features and Benefits
Compact Size: Allows for easy integration into PCB designs with limited space.
High Load Capacity: Supports up to 8A, accommodating a wide range of applications.
Wide Operating Temperature Range: Functions effectively from -30°C to 80°C, ensuring reliability in diverse environments.
DC Switching: Optimized for DC applications, providing efficient and stable operation.
4-Pin Terminal Type: Simplifies installation and connection.
IP20 Rating: Offers Basic protection against solid objects.
Compliance with Standards: Meets CE, cURus, RoHS-3, and UKCA standards for safety and quality assurance.
High Load Capacity: Supports up to 8A, accommodating a wide range of applications.
Wide Operating Temperature Range: Functions effectively from -30°C to 80°C, ensuring reliability in diverse environments.
DC Switching: Optimized for DC applications, providing efficient and stable operation.
4-Pin Terminal Type: Simplifies installation and connection.
IP20 Rating: Offers Basic protection against solid objects.
Compliance with Standards: Meets CE, cURus, RoHS-3, and UKCA standards for safety and quality assurance.
Applications
Industrial automation systems
Control panels
Power management systems
Signal switching in DC circuits
Control panels
Power management systems
Signal switching in DC circuits
Additional Information
Mount Type: PCB
Output Type: DC
Control Voltage: Minimum <3 V DC, Maximum 3 V DC
Load Voltage: Minimum 1 V DC, Maximum 30 V DC
Output Type: DC
Control Voltage: Minimum <3 V DC, Maximum 3 V DC
Load Voltage: Minimum 1 V DC, Maximum 30 V DC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 35V dc Control

