RS PRO Solid State Relay, 8 A Load, PCB Mount, 30 V dc Load, 15V dc Control

N

Subtotal (1 unit)*

MYR97.88

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR97.88

*price indicative

RS Stock No.:
677-046
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Load Current

8A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

30V dc

Minimum Load Voltage

1V dc

Maximum Control Voltage

15V dc

Minimum Control Voltage

15V dc

Series

RS PRO

Terminal Type

4-Pin

IP Rating

IP20

Switching Function

DC Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

28mm

Height

5mm

Width

18.8mm

Standards/Approvals

CE, cURus, RoHS-3, UKCA

Output Type

DC

COO (Country of Origin):
IT

RS PRO Solid State Relay, 8 A 30 V DC


The RS PRO Solid State Relay is designed for efficient DC switching applications. With a Compact design, it is Ideal for use in environments where space is limited. This relay offers reliable performance with a maximum load current of 8 A and a maximum load voltage of 30 V DC.

Features and Benefits


Compact Size: Fits easily into tight spaces with dimensions of 28 mm length, 18.8 mm width, and 5 mm height.
High Load Capacity: Supports a maximum load current of 8 A, suitable for various industrial applications.
Wide Operating Temperature Range: Functions effectively from -30 °C to 80 °C, ensuring reliability in diverse conditions.
PCB Mount Type: Designed for easy integration into printed circuit boards.
DC Output Type: Suitable for applications requiring DC switching.
IP20 Rating: Provides Basic protection against solid objects.
Compliance with Standards: Meets CE, cURus, RoHS-3, and UKCA standards for safety and quality.

Applications


Industrial Automation
Control Systems
Power Management
Signal Switching

Additional Information


Terminal Type: 4-Pin configuration for secure connections.
Switching Function: Specifically designed for DC switching applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy