RS PRO Solid State Relay, 100 mA Load, PCB Mount, 48 V dc Load, 15V dc Control
- RS Stock No.:
- 677-053
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR40.69
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.69 |
*price indicative
- RS Stock No.:
- 677-053
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 100mA | |
| Mount Type | PCB | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 15V dc | |
| Minimum Control Voltage | 15V dc | |
| Series | RS PRO | |
| Terminal Type | 4-Pin | |
| IP Rating | IP20 | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Width | 18.8mm | |
| Height | 5mm | |
| Length | 28mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 100mA | ||
Mount Type PCB | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 15V dc | ||
Minimum Control Voltage 15V dc | ||
Series RS PRO | ||
Terminal Type 4-Pin | ||
IP Rating IP20 | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Width 18.8mm | ||
Height 5mm | ||
Length 28mm | ||
Output Type DC | ||
- COO (Country of Origin):
- IT
RS PRO Solid State Relay, 48 V DC, 100 mA
The RS PRO Solid State Relay is designed for efficient DC switching applications. With a Compact design, it is Ideal for use in environments where space is limited. This relay offers reliable performance with a maximum load current of 100 mA and a maximum load voltage of 48 V DC.
Features and Benefits
Compact Size: Fits easily into tight spaces with dimensions of 28 mm length, 18.8 mm width, and 5 mm height.
DC Switching: Provides efficient and reliable DC switching for various applications.
Wide Operating Temperature Range: Operates effectively between -30 °C and 80 °C, ensuring versatility in different environments.
IP20 Rating: Offers Basic protection against dust and solid objects.
PCB Mount Type: Easily integrates into printed circuit boards for streamlined installation.
4-Pin Terminal Type: Simplifies connections and enhances reliability.
Compliance with Standards: Meets CE, cURus, RoHS-3, and UKCA standards for safety and quality assurance.
DC Switching: Provides efficient and reliable DC switching for various applications.
Wide Operating Temperature Range: Operates effectively between -30 °C and 80 °C, ensuring versatility in different environments.
IP20 Rating: Offers Basic protection against dust and solid objects.
PCB Mount Type: Easily integrates into printed circuit boards for streamlined installation.
4-Pin Terminal Type: Simplifies connections and enhances reliability.
Compliance with Standards: Meets CE, cURus, RoHS-3, and UKCA standards for safety and quality assurance.
Applications
Industrial automation systems
Control panels
Signal switching
Control panels
Signal switching
Additional Information
This solid state relay is compliant with key standards including CE, cURus, RoHS-3, and UKCA, ensuring it meets international safety and environmental regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 35V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- Crydom DP Series Solid State Relay Panel Mount 15V dc Control
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- i-Autoc KSMD*D/KSM Series Solid State Relay PCB Mount 15V dc Control

