RS PRO Solid State Relay, 2 A Load, PCB Mount, 275 V ac Load, 15V dc Control
- RS Stock No.:
- 677-052
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR75.88
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR75.88 |
*price indicative
- RS Stock No.:
- 677-052
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 275V ac | |
| Minimum Load Voltage | 12V ac | |
| Minimum Control Voltage | 15V dc | |
| Maximum Control Voltage | 15V dc | |
| Series | RS PRO | |
| Terminal Type | 4-Pin | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | AC Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 28mm | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Width | 18.8mm | |
| Height | 5mm | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 275V ac | ||
Minimum Load Voltage 12V ac | ||
Minimum Control Voltage 15V dc | ||
Maximum Control Voltage 15V dc | ||
Series RS PRO | ||
Terminal Type 4-Pin | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Switching Function AC Switching | ||
Maximum Operating Temperature 80°C | ||
Length 28mm | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Width 18.8mm | ||
Height 5mm | ||
Output Type AC | ||
- COO (Country of Origin):
- IT
RS PRO Solid State Relay, 4-Pin PCB Mount
This RS PRO Solid State Relay is designed for efficient AC switching applications. With a Compact 4-pin PCB mount, it is Ideal for use in environments where space is limited. The relay supports a maximum load voltage of 275 V AC and a load current of up to 2 A, making it suitable for various industrial applications.
Features and Benefits
Compact Design: Saves space with dimensions of 28 mm length, 18.8 mm width, and 5 mm height.
Wide Operating Temperature Range: Functions effectively from -30 °C to 80 °C, ensuring reliability in diverse environments.
High Load Voltage Capacity: Supports up to 275 V AC, suitable for high-voltage applications.
Low Control Voltage Requirement: Operates with a control voltage of less than 15 V DC, enhancing energy efficiency.
PCB Mount: Easy integration into printed circuit boards for streamlined assembly.
IP20 Rating: Provides Basic protection against solid objects.
Wide Operating Temperature Range: Functions effectively from -30 °C to 80 °C, ensuring reliability in diverse environments.
High Load Voltage Capacity: Supports up to 275 V AC, suitable for high-voltage applications.
Low Control Voltage Requirement: Operates with a control voltage of less than 15 V DC, enhancing energy efficiency.
PCB Mount: Easy integration into printed circuit boards for streamlined assembly.
IP20 Rating: Provides Basic protection against solid objects.
Applications
Industrial automation systems
Lighting control
HVAC systems
Motor control
Lighting control
HVAC systems
Motor control
Additional Information
Complies with CE, cURus, RoHS-3, and UKCA standards, ensuring high safety and quality standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid State Relay PCB Mount 35V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 10V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Crydom Crydom Series Solid State Relay PCB Mount 15V dc Control

