RS PRO Solid State Relay, 100 mA Load, PCB Mount, 48 V dc Load, 35V dc Control
- RS Stock No.:
- 677-041
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR40.69
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.69 |
*price indicative
- RS Stock No.:
- 677-041
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 100mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 35V dc | |
| Minimum Control Voltage | 35V dc | |
| Series | RS PRO | |
| Terminal Type | 4-Pin | |
| IP Rating | IP20 | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Width | 18.8mm | |
| Height | 5mm | |
| Length | 28mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 100mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 35V dc | ||
Minimum Control Voltage 35V dc | ||
Series RS PRO | ||
Terminal Type 4-Pin | ||
IP Rating IP20 | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Width 18.8mm | ||
Height 5mm | ||
Length 28mm | ||
Output Type DC | ||
- COO (Country of Origin):
- IT
RS PRO 100 mA Solid State Relay, 4-Pin
The RS PRO Solid State Relay is designed for efficient and reliable DC switching applications. With a Compact design, it is Ideal for use in PCB-mounted systems where space is at a premium. This relay offers a maximum load current of 100 mA and a maximum load voltage of 48 V DC, making it suitable for various low-power applications.
Features and Benefits
Compact Size: Fits easily into tight spaces with dimensions of 28 mm length, 18.8 mm width, and 5 mm height.
DC Switching: Provides efficient switching for DC loads, ensuring reliable performance.
Wide Operating Temperature Range: Functions effectively from -30 °C to 80 °C, suitable for diverse environments.
IP20 Rating: Offers protection against solid objects over 12 mm, ensuring durability.
4-Pin Terminal Type: Simplifies installation and connection on PCBs.
Compliance with Standards: Meets CE, cURus, RoHS-3, and UKCA standards for safety and quality assurance.
DC Switching: Provides efficient switching for DC loads, ensuring reliable performance.
Wide Operating Temperature Range: Functions effectively from -30 °C to 80 °C, suitable for diverse environments.
IP20 Rating: Offers protection against solid objects over 12 mm, ensuring durability.
4-Pin Terminal Type: Simplifies installation and connection on PCBs.
Compliance with Standards: Meets CE, cURus, RoHS-3, and UKCA standards for safety and quality assurance.
Applications
Industrial automation systems
Control panels
Signal switching
Control panels
Signal switching
Additional Information
Mount Type: PCB
Output Type: DC
Control Voltage Range: <35 V DC to 35 V DC
Load Voltage Range: 0 V DC to 48 V DC
Output Type: DC
Control Voltage Range: <35 V DC to 35 V DC
Load Voltage Range: 0 V DC to 48 V DC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid State Relay PCB Mount 35V dc Control
- RS PRO Solid State Relay PCB Mount 35V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 35V dc Control
- Phoenix Contact 2911058 Series Solid State Relay DIN Rail Mount 26.4V ac Control
- Phoenix Contact 2911692 Series Solid State Relay DIN Rail Mount 26.4V ac Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.25V Control

