RS PRO Solid State Relay, 8 A Load, PCB Mount, 30 V dc Load, 35V dc Control

N

Subtotal (1 unit)*

MYR97.88

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR97.88

*price indicative

RS Stock No.:
677-044
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Load Current

8A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

30V dc

Minimum Load Voltage

1V dc

Maximum Control Voltage

35V dc

Minimum Control Voltage

35V dc

Series

RS PRO

Terminal Type

4-Pin

IP Rating

IP20

Switching Function

DC Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Width

18.8mm

Standards/Approvals

CE, cURus, RoHS-3, UKCA

Length

28mm

Height

5mm

Output Type

DC

COO (Country of Origin):
IT

RS PRO 8 A Solid State Relay, 35 V DC


The RS PRO Solid State Relay is designed for efficient DC switching applications, providing reliable performance in controlling electrical loads. With a maximum load current of 8 A and a control voltage up to 35 V DC, this relay is Ideal for use in various industrial environments.

Features and Benefits


Compact Design: Saves space with dimensions of 28 mm length, 18.8 mm width, and 5 mm height.
High Load Capacity: Supports a maximum load current of 8 A, suitable for demanding applications.
Wide Operating Temperature Range: Functions effectively from -30 °C to 80 °C, ensuring reliability in diverse conditions.
PCB Mount Type: Allows for easy integration into printed circuit boards.
DC Output Type: Optimized for DC switching applications, enhancing performance.
IP20 Rating: Provides Basic protection against solid objects.
Compliance with Standards: Meets CE, cURus, RoHS-3, and UKCA standards for safety and quality assurance.

Applications


Industrial automation systems
Power management solutions
Control panels
Signal switching

Additional Information


The relay features a 4-pin Terminal type for secure connections. It is compliant with major international standards, ensuring it meets rigorous safety and environmental requirements.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy