RS PRO Solid State Relay, 2 A Load, PCB Mount, 24 V dc Load, 35V dc Control

N

Subtotal (1 unit)*

MYR73.13

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR73.13

*price indicative

RS Stock No.:
677-042
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Load Current

2A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

24V dc

Minimum Load Voltage

0V dc

Minimum Control Voltage

35V dc

Maximum Control Voltage

35V dc

Series

RS PRO

Terminal Type

4-Pin

IP Rating

IP20

Minimum Operating Temperature

-30°C

Switching Function

DC Switching

Maximum Operating Temperature

80°C

Width

18.8mm

Standards/Approvals

CE, cURus, RoHS-3, UKCA

Length

28mm

Height

5mm

Output Type

DC

COO (Country of Origin):
IT

RS PRO 2 A Solid State Relay, 24 V DC Switching


The RS PRO Solid State Relay is designed for efficient DC switching applications. With a Compact design, it is Ideal for use in environments where space is limited. This relay offers reliable performance with a maximum load current of 2 A and a maximum load voltage of 24 V DC.

Features and Benefits


Compact Size: Fits easily into tight spaces with dimensions of 28 mm length, 18.8 mm width, and 5 mm height.
High Load Capacity: Supports a maximum load current of 2 A, suitable for various applications.
Wide Operating Temperature Range: Functions effectively from -30 °C to 80 °C, ensuring reliability in diverse environments.
PCB Mount Type: Easy integration into printed circuit boards for streamlined installation.
DC Output Type: Ideal for applications requiring DC switching.
IP20 Rating: Provides Basic protection against solid objects.
Compliance with Standards: Meets CE, cURus, RoHS-3, and UKCA standards for assured quality and safety.

Applications


Industrial automation systems
Control panels
Signal switching
Power management systems

Additional Information


Terminal Type: 4-Pin configuration for secure connections.
Control Voltage Range: Operates with a control voltage up to 35 V DC.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy