RS PRO Solid State Relay, 13 A Load, PCB Mount, 60 V dc Load, 3V dc Control
- RS Stock No.:
- 677-061
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR117.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 13 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR117.12 |
*price indicative
- RS Stock No.:
- 677-061
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 13A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V dc | |
| Minimum Load Voltage | 5V dc | |
| Maximum Control Voltage | 3V dc | |
| Minimum Control Voltage | 2.5V dc | |
| Series | RS PRO | |
| Terminal Type | 4-Pin | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 43.1mm | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Height | 10.7mm | |
| Width | 33.1mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 13A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V dc | ||
Minimum Load Voltage 5V dc | ||
Maximum Control Voltage 3V dc | ||
Minimum Control Voltage 2.5V dc | ||
Series RS PRO | ||
Terminal Type 4-Pin | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Length 43.1mm | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Height 10.7mm | ||
Width 33.1mm | ||
Output Type DC | ||
- COO (Country of Origin):
- IT
RS PRO 13A Solid State Relay 60V DC
The RS PRO Solid State Relay is designed for efficient DC switching in various industrial applications. With a maximum load current of 13 A and a load voltage range from 5 V to 60 V DC, this relay is Ideal for controlling high-power devices with precision. Its Compact design and PCB mount type make it suitable for integration into electronic systems.
Features and Benefits
Compact Design: Saves space with dimensions of 43.1 mm length, 33.1 mm width, and 10.7 mm height.
High Load Capacity: Supports a maximum load current of 13 A for robust performance.
Wide Voltage Range: Operates between 5 V and 60 V DC, offering flexibility in various applications.
Temperature Resilience: Functions effectively in temperatures ranging from -20 °C to 80 °C.
IP20 Rating: Provides Basic protection against dust and accidental contact.
PCB Mount Type: Facilitates easy integration into circuit boards.
DC Switching Function: Ensures reliable and efficient DC load control.
4-Pin Terminal Type: Simplifies connection and installation.
High Load Capacity: Supports a maximum load current of 13 A for robust performance.
Wide Voltage Range: Operates between 5 V and 60 V DC, offering flexibility in various applications.
Temperature Resilience: Functions effectively in temperatures ranging from -20 °C to 80 °C.
IP20 Rating: Provides Basic protection against dust and accidental contact.
PCB Mount Type: Facilitates easy integration into circuit boards.
DC Switching Function: Ensures reliable and efficient DC load control.
4-Pin Terminal Type: Simplifies connection and installation.
Applications
Industrial Automation
Power Management Systems
HVAC Control Systems
Renewable Energy Systems
Power Management Systems
HVAC Control Systems
Renewable Energy Systems
Additional Information
Complies with CE, cURus, RoHS-3, and UKCA standards, ensuring safety and regulatory compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- Omron G3CN Series Solid State Relay PCB Mount 3V ac/dc Control
- Omron G3CN Series Solid State Relay PCB Mount 3V ac/dc Control

