RS PRO Solid State Relay, 5 A Load, PCB Mount, 275 V ac Load, 3V dc Control
- RS Stock No.:
- 677-059
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR108.33
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR108.33 |
*price indicative
- RS Stock No.:
- 677-059
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 275V ac | |
| Minimum Load Voltage | 12V ac | |
| Minimum Control Voltage | 2.5V dc | |
| Maximum Control Voltage | 3V dc | |
| Series | RS PRO | |
| Terminal Type | 4-Pin | |
| IP Rating | IP20 | |
| Switching Function | AC Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 43.1mm | |
| Height | 10.7mm | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Width | 33.1mm | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type PCB | ||
Maximum Load Voltage 275V ac | ||
Minimum Load Voltage 12V ac | ||
Minimum Control Voltage 2.5V dc | ||
Maximum Control Voltage 3V dc | ||
Series RS PRO | ||
Terminal Type 4-Pin | ||
IP Rating IP20 | ||
Switching Function AC Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Length 43.1mm | ||
Height 10.7mm | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Width 33.1mm | ||
Output Type AC | ||
- COO (Country of Origin):
- IT
RS PRO 5A Solid State Relay, 275V AC
The RS PRO Solid State Relay is designed for efficient and reliable switching of AC loads. With a Compact design, it is Ideal for applications requiring high-speed switching and long operational life. This relay is perfect for use in environments where mechanical relays would be unsuitable due to wear and tear.
Features and Benefits
Compact Size: Fits easily onto PCBs with a height of 10.7 mm.
High Load Capacity: Supports up to 5 A load current for robust performance.
Wide Voltage Range: Operates between 12 V AC and 275 V AC for versatile applications.
Temperature Resilience: Functions effectively from -20 °C to 80 °C, suitable for various environments.
IP20 Rating: Provides Basic protection against dust and accidental contact.
AC Switching: Ensures efficient control of AC loads.
4-Pin Terminal: Simplifies installation and connectivity.
High Load Capacity: Supports up to 5 A load current for robust performance.
Wide Voltage Range: Operates between 12 V AC and 275 V AC for versatile applications.
Temperature Resilience: Functions effectively from -20 °C to 80 °C, suitable for various environments.
IP20 Rating: Provides Basic protection against dust and accidental contact.
AC Switching: Ensures efficient control of AC loads.
4-Pin Terminal: Simplifies installation and connectivity.
Applications
Industrial automation systems
HVAC equipment
Lighting control systems
Motor control circuits
HVAC equipment
Lighting control systems
Motor control circuits
Additional Information
Complies with CE, cURus, RoHS-3, and UKCA standards ensuring safety and reliability in industrial applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 35V dc Control
- RS PRO Solid State Relay PCB Mount 10V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control

