RS PRO Solid State Relay, 5 A Load, PCB Mount, 275 V ac Load, 3V dc Control
- RS Stock No.:
- 677-049
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR108.33
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 40 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR108.33 |
*price indicative
- RS Stock No.:
- 677-049
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 275V ac | |
| Minimum Load Voltage | 12V ac | |
| Minimum Control Voltage | 7V dc | |
| Maximum Control Voltage | 3V dc | |
| Series | RS PRO | |
| Terminal Type | 4-Pin | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | AC Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 43.1mm | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Height | 10.7mm | |
| Width | 33.1mm | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type PCB | ||
Maximum Load Voltage 275V ac | ||
Minimum Load Voltage 12V ac | ||
Minimum Control Voltage 7V dc | ||
Maximum Control Voltage 3V dc | ||
Series RS PRO | ||
Terminal Type 4-Pin | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function AC Switching | ||
Maximum Operating Temperature 80°C | ||
Length 43.1mm | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Height 10.7mm | ||
Width 33.1mm | ||
Output Type AC | ||
- COO (Country of Origin):
- IT
RS PRO 5 A Solid State Relay, 275 V AC
The RS PRO Solid State Relay is designed for efficient and reliable switching of AC loads. With a Compact design, it is Ideal for applications requiring precise control and high-speed switching. This relay is perfect for use in environments where mechanical relays may not be suitable due to noise or wear.
Features and Benefits
Compact Size: Fits easily onto PCBs with a height of 10.7 mm, length of 43.1 mm, and width of 33.1 mm.
High Load Capacity: Supports a maximum load current of 5 A and a maximum load voltage of 275 V AC.
Wide Operating Temperature Range: Functions effectively from -20 °C to 80 °C, ensuring reliability in various environments.
Low Control Voltage: Operates with a minimum control voltage of less than 7 V DC, making it energy efficient.
AC Switching: Designed specifically for AC load switching, providing smooth and efficient operation.
IP20 Rating: Offers Basic protection against dust and accidental contact.
High Load Capacity: Supports a maximum load current of 5 A and a maximum load voltage of 275 V AC.
Wide Operating Temperature Range: Functions effectively from -20 °C to 80 °C, ensuring reliability in various environments.
Low Control Voltage: Operates with a minimum control voltage of less than 7 V DC, making it energy efficient.
AC Switching: Designed specifically for AC load switching, providing smooth and efficient operation.
IP20 Rating: Offers Basic protection against dust and accidental contact.
Applications
Industrial automation systems
HVAC systems
Lighting control
Motor control
HVAC systems
Lighting control
Motor control
Additional Information
Complies with CE, cURus, RoHS-3, and UKCA standards, ensuring high safety and environmental standards.
Features a 4-pin Terminal type for secure and easy connections.
Features a 4-pin Terminal type for secure and easy connections.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 35V dc Control
- RS PRO Solid State Relay PCB Mount 10V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control

