Schneider Electric A9N Series RCD, 125A, 4-Pole, 300 mA, 10 kA 415V ac

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,872.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,872.28

*price indicative

RS Stock No.:
866-279
Mfr. Part No.:
A9N18543W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCD

Current Rating

125A

Number of Poles

4

Range

Acti9

Series

A9N

Trip Sensitivity

300mA

Mount Type

Clip-on

Terminal Type

Tunnel Type Terminal

Standards/Approvals

IEC/EN 61009-2-1

Depth

73mm

Width

198mm

Height

95mm

Product Condition

Repacked

Breaking Capacity

10kA

Rated AC Voltage

415V ac

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Add on residual current Block offers effective protection against electrical shocks, ensuring safety within diverse electrical systems. Its robust design supports reliable performance in residential and commercial applications.

Four poles providing comprehensive protection

Rated at 125A, suitable for substantial electrical loads

Instantaneous tripping for immediate response to faults

Compliant with EN 61009 standards for assured quality

1

31


28

59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy