RS PRO RSK2 Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type AC, 500 A 230V
- RS Stock No.:
- 755-720
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR305.24
FREE delivery for orders over RM 150.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR305.24 |
*price indicative
- RS Stock No.:
- 755-720
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | RSK | |
| Series | RSK2 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Terminal Type | Screw Clamp | |
| Width | 81mm | |
| Height | 36mm | |
| Depth | 73mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 230V | |
| Application | Fire Protection | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Residual Current | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range RSK | ||
Series RSK2 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Terminal Type Screw Clamp | ||
Width 81mm | ||
Height 36mm | ||
Depth 73mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 230V | ||
Application Fire Protection | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Residual Current | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- TR
RS PRO 40 A Residual Current Circuit Breaker 230 V
The RS PRO Residual Current Circuit Breaker is designed to provide essential protection against electrical faults by detecting and interrupting residual currents. With a current rating of 40 A and a breaking capacity of 500 A, this circuit breaker ensures safety and reliability in electrical installations. Ideal for use in fire protection systems, it offers instantaneous break time and is mounted on a DIN rail for easy installation.
Features and Benefits
Current Rating: Supports up to 40 A for robust electrical protection.
Breaking Capacity: 500 A capacity ensures effective fault interruption.
Tripping Sensitivity: 300 mA sensitivity for precise fault detection.
Mount Type: DIN Rail mounting for convenient installation.
Earth Leakage Protection: AC type for comprehensive safety.
Reset Actuator: Knob type for easy manual reset.
Terminal Type: Screw clamp terminals for secure connections.
Breaking Capacity: 500 A capacity ensures effective fault interruption.
Tripping Sensitivity: 300 mA sensitivity for precise fault detection.
Mount Type: DIN Rail mounting for convenient installation.
Earth Leakage Protection: AC type for comprehensive safety.
Reset Actuator: Knob type for easy manual reset.
Terminal Type: Screw clamp terminals for secure connections.
Applications
Fire Protection Systems
Electrical Distribution Panels
Industrial Automation
Electrical Distribution Panels
Industrial Automation
Additional Information
Complies with EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type A 230V ac
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- Schneider Electric Acti9 iIDK Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 240V ac

