RS PRO RSK2 Series Residual Current Circuit Breaker, 63A, 2-Pole, 300 mA, Type AC, 630 A 230V

N

Subtotal (1 unit)*

MYR221.00

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR221.00

*price indicative

RS Stock No.:
755-723
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Series

RSK2

Range

RSK

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Terminal Type

Screw Clamp

Standards/Approvals

EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS

Width

81mm

Depth

73mm

Height

36mm

Breaking Capacity

630A

Reset Actuator Type

Knob

Tripping Mechanism

Residual Current

Rated AC Voltage

230V

Application

Fire Protection

Earth Leakage Protection Type

AC

Break Time

Instantaneous

COO (Country of Origin):
TR

RS PRO 63 A Residual Current Circuit Breaker


The RS PRO 63 A Residual Current Circuit Breaker is designed to provide essential protection against electrical faults by detecting and interrupting residual currents. Ideal for safeguarding electrical circuits, this breaker ensures enhanced safety in both residential and industrial settings.

Features and Benefits


Instantaneous Break Time: Provides Rapid response to electrical faults, minimizing risk.
Breaking Capacity of 630 A: Ensures reliable interruption of fault currents.
AC Earth Leakage Protection: Offers effective protection against alternating current leakage.
DIN Rail Mount Type: Facilitates easy installation and integration into existing systems.
2-Pole Configuration: Provides comprehensive circuit protection.

Applications


Fire Protection
Industrial Electrical Systems
Residential Electrical Installations

Additional Information


Complies with EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.
Equipped with a screw clamp Terminal type for secure connections.
Features a knob reset actuator for user-friendly operation.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy