RS PRO RSK2 Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Type AC, 500 A 400V
- RS Stock No.:
- 755-724
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR249.76
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR249.76 |
*price indicative
- RS Stock No.:
- 755-724
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | RSK | |
| Series | RSK2 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Depth | 73mm | |
| Width | 81mm | |
| Height | 72mm | |
| Breaking Capacity | 500A | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400V | |
| Earth Leakage Protection Type | AC | |
| Application | Protection | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Residual Current | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range RSK | ||
Series RSK2 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Standards/Approvals EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Depth 73mm | ||
Width 81mm | ||
Height 72mm | ||
Breaking Capacity 500A | ||
Break Time Instantaneous | ||
Rated AC Voltage 400V | ||
Earth Leakage Protection Type AC | ||
Application Protection | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Residual Current | ||
- COO (Country of Origin):
- TR
RS PRO 25 A Residual Current Circuit Breaker
The RS PRO Residual Current Circuit Breaker is designed to provide essential protection against electrical faults by detecting and interrupting residual currents. With a current rating of 25 A and a breaking capacity of 500 A, this circuit breaker is Ideal for safeguarding electrical systems in various industrial applications. Its DIN Rail mount type ensures easy installation and maintenance.
Features and Benefits
Instantaneous Break Time: Ensures Rapid response to electrical faults, enhancing safety.
AC Earth Leakage Protection: Provides reliable protection against AC type earth leakage currents.
DIN Rail Mount: Facilitates straightforward installation and integration into existing systems.
Screw Clamp Terminals: Offers secure and reliable connections.
Knob Reset Actuator: Allows for easy manual resetting after a fault condition.
400 V Rated AC Voltage: Suitable for high voltage applications.
Type AC Tripping Characteristics: Specifically designed for AC current applications.
AC Earth Leakage Protection: Provides reliable protection against AC type earth leakage currents.
DIN Rail Mount: Facilitates straightforward installation and integration into existing systems.
Screw Clamp Terminals: Offers secure and reliable connections.
Knob Reset Actuator: Allows for easy manual resetting after a fault condition.
400 V Rated AC Voltage: Suitable for high voltage applications.
Type AC Tripping Characteristics: Specifically designed for AC current applications.
Applications
Industrial electrical systems
Commercial building protection
Residential electrical installations
Commercial building protection
Residential electrical installations
Additional Information
Complies with EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, and RoHS standards, ensuring high safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 415V ac

