RS PRO RSK2 Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Type AC, 500 A 400V
- RS Stock No.:
- 755-725
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR312.17
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR312.17 |
*price indicative
- RS Stock No.:
- 755-725
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | RSK2 | |
| Range | RSK | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Width | 81mm | |
| Depth | 73mm | |
| Height | 72mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 400V | |
| Tripping Mechanism | Residual Current | |
| Application | Fire Protection | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series RSK2 | ||
Range RSK | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Width 81mm | ||
Depth 73mm | ||
Height 72mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 400V | ||
Tripping Mechanism Residual Current | ||
Application Fire Protection | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 25 A Residual Current Circuit Breaker 400 V
The RS PRO Residual Current Circuit Breaker is designed to provide essential protection against electrical faults by detecting and interrupting residual currents. With a current rating of 25 A and a breaking capacity of 500 A, it ensures safety in electrical systems by preventing potential hazards such as electric shocks and fire.
Features and Benefits
Instantaneous Break Time: Provides Rapid response to electrical faults, enhancing safety.
500 A Breaking Capacity: Capable of handling high fault currents, ensuring reliable protection.
AC Earth Leakage Protection: Offers effective protection against AC type earth faults.
DIN Rail Mount: Simplifies installation and integration into existing systems.
4-Pole Design: Suitable for three-phase applications, providing comprehensive protection.
Knob Reset Actuator: Allows for easy manual resetting after tripping.
Screw Clamp Terminals: Ensures secure and reliable electrical connections.
500 A Breaking Capacity: Capable of handling high fault currents, ensuring reliable protection.
AC Earth Leakage Protection: Offers effective protection against AC type earth faults.
DIN Rail Mount: Simplifies installation and integration into existing systems.
4-Pole Design: Suitable for three-phase applications, providing comprehensive protection.
Knob Reset Actuator: Allows for easy manual resetting after tripping.
Screw Clamp Terminals: Ensures secure and reliable electrical connections.
Applications
Fire Protection
Industrial Electrical Systems
Commercial Building Electrical Installations
Industrial Electrical Systems
Commercial Building Electrical Installations
Additional Information
Complies with EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 415V ac

