RS PRO RSK2 Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type AC, 500 A 230V
- RS Stock No.:
- 755-719
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR173.10
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR173.10 |
*price indicative
- RS Stock No.:
- 755-719
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | RSK2 | |
| Range | RSK | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Height | 36mm | |
| Depth | 73mm | |
| Width | 81mm | |
| Breaking Capacity | 500A | |
| Reset Actuator Type | Knob | |
| Rated AC Voltage | 230V | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Application | Protection | |
| Tripping Mechanism | Residual Current | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series RSK2 | ||
Range RSK | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Standards/Approvals EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Height 36mm | ||
Depth 73mm | ||
Width 81mm | ||
Breaking Capacity 500A | ||
Reset Actuator Type Knob | ||
Rated AC Voltage 230V | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Application Protection | ||
Tripping Mechanism Residual Current | ||
- COO (Country of Origin):
- TR
RS PRO 40 A Residual Current Circuit Breaker 230 V
The RS PRO Residual Current Circuit Breaker is designed to provide essential protection against earth leakage faults in electrical circuits. With a current rating of 40 A and a breaking capacity of 500 A, it ensures safety by interrupting the circuit during fault conditions. Ideal for use in residential and commercial applications, this circuit breaker offers reliable performance and easy installation on DIN rails.
Features and Benefits
Current Rating: Supports up to 40 A for robust circuit protection.
Breaking Capacity: 500 A capacity ensures effective fault interruption.
Tripping Sensitivity: 300 mA sensitivity for precise fault detection.
Mount Type: DIN Rail mounting for convenient installation.
Earth Leakage Protection: AC type for comprehensive safety.
Tripping Mechanism: Residual current detection for enhanced protection.
Reset Actuator: Knob type for easy manual reset.
Terminal Type: Screw clamp terminals for secure connections.
Breaking Capacity: 500 A capacity ensures effective fault interruption.
Tripping Sensitivity: 300 mA sensitivity for precise fault detection.
Mount Type: DIN Rail mounting for convenient installation.
Earth Leakage Protection: AC type for comprehensive safety.
Tripping Mechanism: Residual current detection for enhanced protection.
Reset Actuator: Knob type for easy manual reset.
Terminal Type: Screw clamp terminals for secure connections.
Applications
Residential electrical systems
Commercial building installations
Industrial power distribution
Commercial building installations
Industrial power distribution
Additional Information
Complies with EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type A 230V ac
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- Schneider Electric Acti9 iIDK Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 240V ac

