RS PRO RSK2 Series Residual Current Circuit Breaker, 25A, 2-Pole, 300 mA, Type AC, 500 A 230V

N

Subtotal (1 unit)*

MYR305.40

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR305.40

*price indicative

RS Stock No.:
755-718
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

2

Series

RSK2

Range

RSK

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Terminal Type

Screw Clamp

Standards/Approvals

EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS

Width

81mm

Depth

73mm

Height

36mm

Breaking Capacity

500A

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Rated AC Voltage

230V

Reset Actuator Type

Knob

Tripping Mechanism

Residual Current

Application

Fire Protection

COO (Country of Origin):
TR

RS PRO 25 A Residual Current Circuit Breaker 500 A


The RS PRO Residual Current Circuit Breaker is designed to provide essential protection against electrical faults by detecting and interrupting residual currents. With a current rating of 25 A and a breaking capacity of 500 A, this device is Ideal for safeguarding electrical circuits in various applications. Its instantaneous break time ensures Rapid response to fault conditions, enhancing safety.

Features and Benefits


Instantaneous Break Time: Provides Rapid response to electrical faults.
500 A Breaking Capacity: Ensures robust protection for electrical circuits.
25 A Current Rating: Suitable for a range of electrical applications.
AC Earth Leakage Protection: Offers reliable protection against earth faults.
DIN Rail Mount Type: Facilitates easy installation and integration.
2 Poles: Provides comprehensive circuit protection.
Knob Reset Actuator: Allows for easy resetting after tripping.
Screw Clamp Terminal Type: Ensures secure and reliable connections.

Applications


Fire Protection

Additional Information


Complies with EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy