RS PRO RSK2 Series Residual Current Circuit Breaker, 25A, 2-Pole, 300 mA, Type AC, 500 A 230V
- RS Stock No.:
- 755-717
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR138.46
FREE delivery for orders over RM 150.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR138.46 |
*price indicative
- RS Stock No.:
- 755-717
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | RSK | |
| Series | RSK2 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Width | 81mm | |
| Height | 36mm | |
| Depth | 73mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 230V | |
| Application | Protection | |
| Tripping Mechanism | Residual Current | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range RSK | ||
Series RSK2 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Width 81mm | ||
Height 36mm | ||
Depth 73mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 230V | ||
Application Protection | ||
Tripping Mechanism Residual Current | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 25 A Residual Current Circuit Breaker 500 A
The RS PRO Residual Current Circuit Breaker is designed to provide effective protection against earth leakage faults. With a current rating of 25 A and a breaking capacity of 500 A, this device ensures safety by disconnecting the circuit in the event of a fault. Ideal for use in residential and commercial applications, it offers reliable performance with instantaneous break time.
Features and Benefits
Current Rating: 25 A ensures compatibility with a wide range of electrical systems.
Breaking Capacity: 500 A provides robust protection against short circuits.
Earth Leakage Protection: Type AC for effective detection of alternating current faults.
Mount Type: DIN Rail allows for easy installation and integration.
Tripping Sensitivity: 300 mA ensures quick response to leakage currents.
Reset Actuator Type: Knob for straightforward manual resetting.
Terminal Type: Screw Clamp for secure and reliable connections.
Breaking Capacity: 500 A provides robust protection against short circuits.
Earth Leakage Protection: Type AC for effective detection of alternating current faults.
Mount Type: DIN Rail allows for easy installation and integration.
Tripping Sensitivity: 300 mA ensures quick response to leakage currents.
Reset Actuator Type: Knob for straightforward manual resetting.
Terminal Type: Screw Clamp for secure and reliable connections.
Applications
Residential electrical systems
Commercial building installations
Industrial control panels
Commercial building installations
Industrial control panels
Additional Information
Complies with standards: EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS
Tripping Mechanism: Residual Current for enhanced safety
Number of Poles: 2 for balanced load distribution
Rated AC Voltage: 230 V suitable for standard voltage applications
Dimensions: 73 mm depth, 36 mm height, 81 mm width for Compact installation
Tripping Mechanism: Residual Current for enhanced safety
Number of Poles: 2 for balanced load distribution
Rated AC Voltage: 230 V suitable for standard voltage applications
Dimensions: 73 mm depth, 36 mm height, 81 mm width for Compact installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type A 230V ac
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- Schneider Electric Acti9 iIDK Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 240V ac

