RS PRO RSK2 Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type AC, 630 A 400V

N

Subtotal (1 unit)*

MYR474.71

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR474.71

*price indicative

RS Stock No.:
755-728
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

RSK2

Range

RSK

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS

Terminal Type

Screw Clamp

Width

81mm

Depth

73mm

Height

72mm

Breaking Capacity

630A

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Reset Actuator Type

Knob

Rated AC Voltage

400V

Application

Protection

Tripping Mechanism

Residual Current

COO (Country of Origin):
TR

RS PRO 63 A Residual Current Circuit Breaker 4-Pole


The RS PRO Residual Current Circuit Breaker is designed to provide essential protection against earth leakage faults in electrical circuits. With a current rating of 63 A and a breaking capacity of 630 A, it ensures safety by interrupting the circuit in the event of a fault. Ideal for industrial and commercial applications, this circuit breaker enhances safety and reliability in electrical systems.

Features and Benefits


Current Rating: 63 A for robust circuit protection.
Breaking Capacity: 630 A to handle high fault currents.
Earth Leakage Protection: AC type for effective fault detection.
Number of Poles: 4 for comprehensive coverage.
Mount Type: DIN Rail for easy installation.
Tripping Sensitivity: 300 mA for precise fault detection.
Tripping Mechanism: Residual Current for reliable operation.
Reset Actuator Type: Knob for straightforward resetting.
Terminal Type: Screw Clamp for secure connections.

Applications


Industrial electrical systems
Commercial building installations
Electrical distribution panels

Additional Information


Complies with EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, and RoHS standards for quality and safety assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy