RS PRO RSK2 Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type AC, 630 A 400V
- RS Stock No.:
- 755-729
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR593.38
FREE delivery for orders over RM 150.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR593.38 |
*price indicative
- RS Stock No.:
- 755-729
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | RSK | |
| Series | RSK2 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Width | 81mm | |
| Depth | 73mm | |
| Height | 72mm | |
| Breaking Capacity | 630A | |
| Reset Actuator Type | Knob | |
| Earth Leakage Protection Type | AC | |
| Tripping Mechanism | Residual Current | |
| Break Time | Instantaneous | |
| Application | Fire Protection | |
| Rated AC Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range RSK | ||
Series RSK2 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Standards/Approvals EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Width 81mm | ||
Depth 73mm | ||
Height 72mm | ||
Breaking Capacity 630A | ||
Reset Actuator Type Knob | ||
Earth Leakage Protection Type AC | ||
Tripping Mechanism Residual Current | ||
Break Time Instantaneous | ||
Application Fire Protection | ||
Rated AC Voltage 400V | ||
- COO (Country of Origin):
- TR
RS PRO 63 A Residual Current Circuit Breaker 400 V
The RS PRO Residual Current Circuit Breaker is designed to provide essential protection against electrical faults by detecting and interrupting residual currents. With a current rating of 63 A and a breaking capacity of 630 A, this device is Ideal for safeguarding electrical circuits in various applications. Its Compact design allows for easy installation on DIN rails, making it suitable for both industrial and commercial environments.
Features and Benefits
Current Rating: Supports up to 63 A for robust electrical protection.
Breaking Capacity: Handles up to 630 A, ensuring reliable fault interruption.
Tripping Sensitivity: 300 mA sensitivity for effective residual current detection.
Mount Type: DIN Rail mounting for straightforward installation.
Number of Poles: 4-pole configuration for comprehensive circuit coverage.
Reset Actuator Type: Knob for easy manual resetting.
Earth Leakage Protection Type: AC type for standard applications.
Terminal Type: Screw clamp terminals for secure and reliable connections.
Breaking Capacity: Handles up to 630 A, ensuring reliable fault interruption.
Tripping Sensitivity: 300 mA sensitivity for effective residual current detection.
Mount Type: DIN Rail mounting for straightforward installation.
Number of Poles: 4-pole configuration for comprehensive circuit coverage.
Reset Actuator Type: Knob for easy manual resetting.
Earth Leakage Protection Type: AC type for standard applications.
Terminal Type: Screw clamp terminals for secure and reliable connections.
Applications
Fire Protection
Industrial Electrical Systems
Commercial Building Installations
Industrial Electrical Systems
Commercial Building Installations
Additional Information
Complies with EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400
- RS PRO Residual Current Circuit Breaker 4-Pole Type A 400V ac

