Schneider Electric ID Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type AC, 630 A 415V ac
- RS Stock No.:
- 248-3872
- Mfr. Part No.:
- M9R14463
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,017.07
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,017.07 |
*price indicative
- RS Stock No.:
- 248-3872
- Mfr. Part No.:
- M9R14463
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Multi9 | |
| Series | ID | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | CE, RoHS, REACH, IEC, EN | |
| Terminal Type | Screw | |
| Width | 72mm | |
| Depth | 73mm | |
| Height | 81mm | |
| Breaking Capacity | 630A | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 415V ac | |
| Reset Actuator Type | Lever | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Multi9 | ||
Series ID | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals CE, RoHS, REACH, IEC, EN | ||
Terminal Type Screw | ||
Width 72mm | ||
Depth 73mm | ||
Height 81mm | ||
Breaking Capacity 630A | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 415V ac | ||
Reset Actuator Type Lever | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multi 9 series circuit breaker basic frame has 2 poles. It is controlled via manually operate toggle switch. It has current rating of 63 A.
IP degree of protection IP20,IP40
Ambient air temperature for operation from -5 to 40 °C
Network frequency 50 Hz
Related links
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type AC, 400 A 240V ac
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type AC, 400 A 415
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 415
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 1500 A 400V ac
