Schneider Electric ID Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type A, 500 A 415
- RS Stock No.:
- 214-2102
- Mfr. Part No.:
- M9R35440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,947.85
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,947.85 |
*price indicative
- RS Stock No.:
- 214-2102
- Mfr. Part No.:
- M9R35440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | ID | |
| Range | Multi9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, REACH, EN IEC 61008-1, CE | |
| Height | 81mm | |
| Depth | 73mm | |
| Width | 72mm | |
| Breaking Capacity | 500A | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 415 | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series ID | ||
Range Multi9 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, REACH, EN IEC 61008-1, CE | ||
Height 81mm | ||
Depth 73mm | ||
Width 72mm | ||
Breaking Capacity 500A | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 415 | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- ES
The Schneider Electric ID series have residual current circuit breaker with 4 pole and it have 40 amp rated current. This RCCB have left neutral position. This RCCB have toggle control type and din rail mounting.
IP degree of protection is IP20 and IP40
Ambient air temperature for operation is -25 to 40 °C
Related links
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type AC, 400 A 415
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type AC, 400 A 415
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type AC, 400 A 240V ac
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type A, 400 A 240V ac
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type AC, 630 A 415V ac
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type AC, 250 A 240V ac
- Schneider Electric Multi9 ID Series Residual Current Circuit Breaker 4-Pole Instantaneous, 400 A 415V ac
