Schneider Electric ID Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type AC 240V ac

Subtotal (1 unit)*

MYR950.68

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR950.68

*price indicative

RS Stock No.:
214-2096
Mfr. Part No.:
M9R11240
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Series

ID

Range

Multi9

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

REACH, RoHS, EN IEC 61008-1, CE

Terminal Type

Screw

Height

81mm

Depth

73mm

Width

36mm

Tripping Mechanism

Electromagnetic

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Rated AC Voltage

240V ac

COO (Country of Origin):
ES
The Schneider Electric ID series have residual current circuit breaker with 2 pole and it have 40 amp rated current. This RCCB have left neutral position. This RCCB have toggle control type and din rail mounting.

IP degree of protection is IP20 and IP40

Ambient air temperature for operation is -5 to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy