Schneider Electric ID Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type AC, 400 A 415
- RS Stock No.:
- 214-2097
- Mfr. Part No.:
- M9R11440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,338.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,338.15 |
*price indicative
- RS Stock No.:
- 214-2097
- Mfr. Part No.:
- M9R11440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Multi9 | |
| Series | ID | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS, CE, REACH, EN IEC 61008-1 | |
| Terminal Type | Screw | |
| Height | 81mm | |
| Width | 72mm | |
| Depth | 73mm | |
| Breaking Capacity | 400A | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 415 | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Multi9 | ||
Series ID | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS, CE, REACH, EN IEC 61008-1 | ||
Terminal Type Screw | ||
Height 81mm | ||
Width 72mm | ||
Depth 73mm | ||
Breaking Capacity 400A | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 415 | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric ID series have residual current circuit breaker with 4 pole and it have 40 amp rated current. This RCCB have left neutral position. This RCCB have toggle control type and din rail mounting.
IP degree of protection is IP20 and IP40
Ambient air temperature for operation is -5 to 40 °C
Related links
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type AC, 400 A 415
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 415
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type A, 400 A 240V ac
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type AC, 400 A 240V ac
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type AC, 250 A 240V ac
- Schneider Electric Multi9 ID Series Residual Current Circuit Breaker 4-Pole Instantaneous, 400 A 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC 415 V
