Schneider Electric ID Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type AC, 400 A 240V ac
- RS Stock No.:
- 214-2099
- Mfr. Part No.:
- M9R14240
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR950.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR950.68 |
*price indicative
- RS Stock No.:
- 214-2099
- Mfr. Part No.:
- M9R14240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Multi9 | |
| Series | ID | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, EN IEC 61008-1, RoHS, REACH | |
| Width | 36mm | |
| Depth | 73mm | |
| Height | 81mm | |
| Breaking Capacity | 400A | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Multi9 | ||
Series ID | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals CE, EN IEC 61008-1, RoHS, REACH | ||
Width 36mm | ||
Depth 73mm | ||
Height 81mm | ||
Breaking Capacity 400A | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric ID series have residual current circuit breaker with 2 pole and it have 40 amp rated current. This RCCB have left neutral position. This RCCB have toggle control type and din rail mounting.
IP degree of protection is IP20 and IP40
Ambient air temperature for operation is -5 to 40 °C
Related links
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type A, 400 A 240V ac
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type AC, 400 A 415
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 415
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type AC, 630 A 415V ac
- Schneider Electric ID Series Residual Current Circuit Breaker 4-Pole Type AC, 400 A 415
- Schneider Electric ID Series Residual Current Circuit Breaker 2-Pole Type AC, 250 A 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1500 A 240V ac
