Schneider Electric A9Q Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type A-SI, 1.5 kA 240V ac

Subtotal (1 unit)*

MYR1,943.50

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,943.50

*price indicative

RS Stock No.:
276-8736
Mfr. Part No.:
A9Q31240
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Range

Acti9

Series

A9Q

Trip Sensitivity

30mA

Tripping Characteristics

Type A-SI

Standards/Approvals

IEC 61009-1, EN 61009-1

Terminal Type

Tunnel

Width

36mm

Height

91mm

Depth

73.5mm

Breaking Capacity

1.5kA

Earth Leakage Protection Type

AC

Rated AC Voltage

240V ac

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric VIGI IC60 Earth leakage add-on block is a modular add-on residual current devices. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy