Schneider Electric A9Q Series Residual Current Circuit Breaker, 25A, 3-Pole, 300 mA, Type AC, 1500 A 400V ac
- RS Stock No.:
- 276-8735
- Mfr. Part No.:
- A9Q14325
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,501.79
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,501.79 |
*price indicative
- RS Stock No.:
- 276-8735
- Mfr. Part No.:
- A9Q14325
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | A9Q | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | IEC 61009-1, EN 61009-1 | |
| Terminal Type | Tunnel | |
| Width | 54mm | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Breaking Capacity | 1500A | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series A9Q | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Standards/Approvals IEC 61009-1, EN 61009-1 | ||
Terminal Type Tunnel | ||
Width 54mm | ||
Height 91mm | ||
Depth 73.5mm | ||
Breaking Capacity 1500A | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric VIGI IC60 Earth leakage add-on block is a modular add-on residual current devices. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. A VisiTrip window is here to indicate a fault tripping by a red mechanical indicator on the front face.
Green premium product
Mercury free
