Schneider Electric iID Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type AC, 1.5 kA 400V, 415 V
- RS Stock No.:
- 776-3698
- Mfr. Part No.:
- A9R31425
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR1,758.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,758.92 |
*price indicative
- RS Stock No.:
- 776-3698
- Mfr. Part No.:
- A9R31425
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | iID | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | REACH, RoHS, EN/IEC 61008-1 | |
| Height | 91mm | |
| Width | 36mm | |
| Depth | 73.5mm | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 400V, 415V | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series iID | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals REACH, RoHS, EN/IEC 61008-1 | ||
Height 91mm | ||
Width 36mm | ||
Depth 73.5mm | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 400V, 415V | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- ES
RCCB Acti9 iID
The Acti 9 iID DIN rail RCCBs, are fully coordinated with the iC60 MCBs to warranty an absolute people and equipment protection against electrocution, risk of fire and improved continuity of service.
iID residual current circuit breakers AC Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 100 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
iID residual current circuit breakers Asi Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 300 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
Increased immunity from electrical interference and polluted or corrosive environments.
Related links
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC 415 V
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 500V
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 415V ac
- Schneider Electric iID Series Residual Current Device 4-Pole Type AC 415 V
- Schneider Electric iID Series Residual Current Device 4-Pole Type AC 415 V
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1500 A 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC 240 V
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A
