Schneider Electric A9R3 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type A-SI, 1.5 kA 240V ac
- RS Stock No.:
- 276-8738
- Mfr. Part No.:
- A9R31240
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,404.29
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,404.29 |
*price indicative
- RS Stock No.:
- 276-8738
- Mfr. Part No.:
- A9R31240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | A9R3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-SI | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008-1 | |
| Terminal Type | Single Terminal | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Width | 36mm | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 240V ac | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series A9R3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-SI | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008-1 | ||
Terminal Type Single Terminal | ||
Depth 73.5mm | ||
Height 91mm | ||
Width 36mm | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 240V ac | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Earth leakage protection
Electromagnetic compatible
Related links
- Schneider Electric A9R3 Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V ac
- Schneider Electric A9R3 Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 40 A
- Schneider Electric A9Q Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 40 A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 10 kA 230V ac
- Schneider Electric A9C Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
