RS PRO RSK2 Series Residual Current Circuit Breaker, 63A, 2-Pole, 300 mA, Type AC, 630 A 230V
- RS Stock No.:
- 755-721
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR176.79
FREE delivery for orders over RM 150.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR176.79 |
*price indicative
- RS Stock No.:
- 755-721
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | RSK2 | |
| Range | RSK | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Width | 81mm | |
| Height | 36mm | |
| Depth | 73mm | |
| Breaking Capacity | 630A | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Residual Current | |
| Application | Protection | |
| Rated AC Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series RSK2 | ||
Range RSK | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Standards/Approvals EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Width 81mm | ||
Height 36mm | ||
Depth 73mm | ||
Breaking Capacity 630A | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Residual Current | ||
Application Protection | ||
Rated AC Voltage 230V | ||
- COO (Country of Origin):
- TR
RS PRO 63 A Residual Current Circuit Breaker
The RS PRO Residual Current Circuit Breaker (RCCB) is designed to provide essential protection against earth fault currents, ensuring safety in electrical installations. With a current rating of 63 A and a breaking capacity of 630 A, this RCCB is Ideal for safeguarding circuits in residential and commercial environments. Its instantaneous break time and AC earth leakage protection type enhance its reliability and efficiency.
Features and Benefits
Current Rating: 63 A for robust circuit protection
Breaking Capacity: 630 A to handle high fault currents
Earth Leakage Protection: AC type for effective fault detection
Mount Type: DIN Rail for easy installation
Number of Poles: 2 for comprehensive circuit coverage
Tripping Sensitivity: 300 mA for precise fault detection
Reset Actuator Type: Knob for straightforward resetting
Terminal Type: Screw Clamp for secure connections
Breaking Capacity: 630 A to handle high fault currents
Earth Leakage Protection: AC type for effective fault detection
Mount Type: DIN Rail for easy installation
Number of Poles: 2 for comprehensive circuit coverage
Tripping Sensitivity: 300 mA for precise fault detection
Reset Actuator Type: Knob for straightforward resetting
Terminal Type: Screw Clamp for secure connections
Applications
Residential electrical systems
Commercial building installations
Industrial control panels
Commercial building installations
Industrial control panels
Additional Information
Complies with EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, and RoHS standards
Tripping Characteristics: Type AC for standard applications
Dimensions: 36 mm height, 81 mm width, 73 mm depth
Tripping Characteristics: Type AC for standard applications
Dimensions: 36 mm height, 81 mm width, 73 mm depth
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric EZ9 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V ac

