Eaton xEffect Series Residual Current Circuit Breaker, 63A, 2-Pole, 300 mA, Type F, 630 A 240V ac

Subtotal (1 unit)*

MYR3,010.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,010.37

*price indicative

RS Stock No.:
248-939
Mfr. Part No.:
187398 FRCMM-63/2/03-S/F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Series

xEffect

Range

FRCmM

Trip Sensitivity

300mA

Tripping Characteristics

Type F

Mount Type

DIN Rail

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

IEC/EN 62423, IEC/EN 61008, EN45545-2, IEC/EN 61439, IEC 61373

Width

35mm

Depth

76mm

Height

80mm

Breaking Capacity

630A

Rated AC Voltage

240V ac

Break Time

40 ms

Earth Leakage Protection Type

F

COO (Country of Origin):
RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB is an advanced residual current circuit breaker designed for robust industrial and commercial applications. Engineered to provide exceptional protection, this device monitors residual currents, swiftly disconnecting the electrical supply to prevent hazardous situations. With a compact design, it seamlessly fits into a varied range of switchgear configurations. The product stands out with its high fault current rating and selective switch-off capabilities, ensuring reliability in demanding environments. Compliance with stringent international standards makes it a trusted choice for enhancing electrical safety in any installation.

Provides optimal protection against electrical faults

Compact design ideal for diverse applications

Features a sensitive pulse-current response for enhanced safety

Designed for quick installation with DIN rail mounting

Offers high operational durability with extensive lifespan ratings

Ensures effective monitoring of electrical environments

Adaptable to a variety of mounting positions for user convenience

Includes twin-purpose terminals for versatile wiring options

Delivers compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy