Eaton xEffect Series Residual Current Circuit Breaker, 63A, 2-Pole, 100 mA, Type F, 10 kA 240V ac

Subtotal (1 unit)*

MYR3,323.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,323.06

*price indicative

RS Stock No.:
248-937
Mfr. Part No.:
187392 FRCMM-63/2/01-S/F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Range

FRCmM

Series

xEffect

Trip Sensitivity

100mA

Mount Type

DIN Rail

Tripping Characteristics

Type F

Standards/Approvals

IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008

Terminal Type

Twin-Purpose Terminal

Depth

76mm

Width

35mm

Height

80mm

Breaking Capacity

10kA

Earth Leakage Protection Type

F

Break Time

40 ms

Rated AC Voltage

240V ac

COO (Country of Origin):
RS
The Eaton Moeller series xEffect FRCmM Type F RCCB is a robust residual current circuit breaker designed to provide exceptional electrical safety in both industrial and advanced commercial applications. With a current rating of 63A and a dual pole configuration, it ensures effective protection against earth faults, preventing potential electrical hazards. Compliant with stringent international standards, this RCCB boasts a 100mA sensitivity rating for added reliability, enabling selective switch-off in the event of a fault. Crafted for easy integration, its compact dimensions facilitate seamless installation on a DIN rail, making it an ideal choice for various switchgear setups. Additionally, the unit features enhanced corrosion resistance and thermal stability, ensuring longevity and performance even in challenging environments.

Features pulse-current sensitivity for improved fault detection

Crafted with twin-purpose terminals for versatile connectivity

Designed for a wide operational temperature range, from -25 °C to 40 °C

Incorporates a status indicator for clear visual feedback on operation

Offers compact design with a built-in width of 35 mm to optimize space

Mountable in any position, providing flexibility in installation

Equipped with high surge current capacity for enhanced electrical resilience

Meets rigorous corrosion resistance standards for durability

Facilitates easy maintenance with quick attachment solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy