Eaton xEffect Series Residual Current Circuit Breaker, 63A, 2-Pole, 300 mA, Type F, 630 A 240

Subtotal (1 unit)*

MYR2,668.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,668.62

*price indicative

RS Stock No.:
248-935
Mfr. Part No.:
187380 FRCMM-63/2/03-G/F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Range

FRCmM

Series

xEffect

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type F

Standards/Approvals

IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008

Terminal Type

Twin-Purpose Terminal

Depth

76mm

Width

35mm

Height

80mm

Breaking Capacity

630A

Break Time

10 ms

Rated AC Voltage

240

COO (Country of Origin):
RS
The Eaton residual current circuit breaker from Eaton's Moeller series xEffect combines advanced safety features with robust performance, ensuring superior protection in demanding environments. Designed for industrial and advanced commercial applications, it boasts an impressive current rating of 63A across two poles while providing vital fault current protection. The device adheres to strict compliance standards including RoHS and various IEC regulations, ensuring it meets the highest safety criteria. With rapid tripping capabilities and enhanced sensitivity, this RCCB is engineered to mitigate electrical shocks effectively, safeguarding both equipment and personnel. Built with durability in mind, its optimal lifespan is marked by excellent operational efficiency and minimal maintenance requirements. This product is the perfect choice for those seeking reliability and innovation in electrical safety solutions.

Provides pulse-current sensitivity for enhanced safety

Features a compact design for flexible installations

Offers quick attachment to DIN rails for easy integration

Can withstand high ambient temperatures up to 75 °C

Includes twin-purpose terminals for versatile connections

Ensures user safety with finger and hand touch protection

Certified for both indoor and outdoor use with appropriate enclosures

Maintains efficiency with low static heat dissipation

Compatible with a wide range of cabling options for diverse applications

Supports operating environments with varying humidity levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy